Novità Moduli di memoria e schede di memoria

Swissbit S-56 and S-56u Memory Cards offer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature 2.7V to 3.6V operating voltage range and -40° up to 85°C industrial temperature range. These microSDs are available in form factors of 15mm x 11mm x 0.7mm (1mm) (s-56U) and 32mm x 24mm x 2.1mm, with a write-protect slider (s-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH.
-
Swissbit S-56 & S-56u Memory CardsOffer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities.22/06/2026 -
Advantech Modulo di accelerazione AI EAI-2300 MXM Hailo-8™Alimentato da due NPU Hailo‑8, che offrono fino a 52 TOPS di prestazioni di inferenza AI efficienti.24/02/2026 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.14/08/2025 -
Kingston SDCE High-Endurance microSD Memory CardsWithstand write-intensive applications and are available in 32GB, 64GB, 128GB, and 256GB variants.28/05/2025 -
Apacer Technology Inc. Schede microSD PRA233/PRA212Compatibili con le piattaforme Raspberry Pi 3/4/5 per una maggiore efficienza e una convalida più rapida.21/04/2025 -
Axelera AI Metis® Accelerator Cards & Compute BoardOffers a portfolio of M.2 and PCIe cards (active cooling & no cooling) with a 16GB compute board.01/03/2025 -
Kingston Server Premier DDR5 SDRAM Memory ModulesDDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks.19/12/2024 -
Swissbit Kit di aggiornamento di sicurezza PS-66uLa scheda microSD di livello di sicurezza 2 è la soluzione di retrofit ideale per i sistemi embedded basati su Linux.14/10/2024 -
Raspberry Pi Schede Micro-SD classe A2Supporta velocità del bus DDR50 e SDR104 e include un'estensione Command Queueing (CQ).07/10/2024 -
Swissbit Schede industriali CFexpress G2000/G2600Offre supporto hot-plug con protezione completa dei dati in caso di interruzione di corrente e protezione end-to-end del percorso dati.24/07/2024 -
SMART Modular Technologies ZDIMM Memory ModulesTested to eradicate over 90% of memory reliability while optimizing memory subsystem dependability.10/04/2024 -
Apacer Technology Inc. Moduli per memorie integrati DDR5-5600Utilizzano CI DRAM originali di alta qualità e presentano velocità di trasferimento di memoria fino a 5600 Mbps.19/01/2024 -
Innodisk Moduli di memoria DDR4/5Moduli DRAM industriali adatti per applicazioni di gioco, POS, chioschi, mediche e automazione.24/11/2023 -
Silex Technology SX-SDCAX-2530 Evaluation BoardFeatures high-density modulation mode (1024 QAM) and is RoHS compliant.29/09/2023 -
Swissbit iShield Archive MicroSD CardsProgettato per fornire una crittografia affidabile e protezione dell’accesso ai dati.11/09/2023 -
Kingston KSM32 DDR4 SDRAM Memory Modules8GB, 16GB, 32GB, and 64GB memory size, 1G/2G/4G/8G x 72-bit DDR4-3200 CL22 modules.25/07/2023 -
Kingston Industrial SD Memory CardsOffer endurance and reliability for various industrial applications.12/07/2023 -
Apacer Technology Inc. SH250-CFast Flash Memory CardsDesigned with a SATA-based 7-pin signal segment and 17-pin for power and control purposes.09/06/2023 -
Apacer Technology Inc. DDR4 Synchronous DRAMs (SDRAMs)Feature Burst Length (BL) switch on-the-fly Burst Length 8 or Burst Chop (BC) 4.07/06/2023 -
Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMMEmploys original high-quality DRAM Ics and features memory transfer rates of up to 5600MHz.07/06/2023 -
Apacer Technology Inc. SV25P-CFast Flash Memory CardsDesigned without DRAM on the internal controlling unit and come with a SATA 6Gb/s interface.01/06/2023 -
Apacer Technology Inc. SV250-CFast 2.0 Flash Memory CardsUse 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND.01/06/2023 -
Kingston Moduli di memoria DDR4/DDR5 FURYIncludes the Beast and Impact series, both with low power consumption and increased efficiency.06/01/2023 -
Kingston Moduli di memoria DDR5 FURY Impact16GB and 32GB DDR5-5600 CL40 SDRAM memory modules that are Intel® XMP 3.0 certified.06/01/2023 -
Kingston Moduli di memoria DDR5 FURY BeastThree options available, supports AMD® EXPO v1.0 and Intel® Extreme Memory Profiles 3.0.06/01/2023