Novità Moduli GPS

Quectel LS550G (00) GNSS Modules support concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations. These modules feature System-in-Package (SIP) technology, which significantly reduces module size, achieving an ultracompact form factor of 5mm x 5mm x 1.05mm. The LS550G (00) GNSS modules with ultracompact SIP design offer lower signal attenuation, reduced interference, and improved resistance to shock, moisture, and corrosion. These modules provide a multi-constellation system that increases the number of visible satellites, reduces time-to-first-fix, and improves positioning accuracy, especially in dense urban canyons.
-
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.23/06/2026 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.23/06/2026 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.10/06/2026 -
u-blox Modulo GNSS di rilevamento della direzione ad alta precisione ZED-X20DProgettato per applicazioni a doppia antenna che richiedono il posizionamento RTK e informazioni precise sulla direzione.06/04/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.31/03/2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.24/03/2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.03/02/2026 -
DFRobot GNSS-RTK High Precision Positioning KitEngineered to deliver 5cm + 1ppm centimeter-level accuracy over a 15km to 20km operational range.02/02/2026 -
Telit Cinterion SL871K2 GNSS ModuleFeatures multiconstellation, single-frequency receivers for optimal coverage and performance.12/01/2026 -
M5Stack GPS Module v2.1 with AntennaHigh-performance GNSS global positioning for accurate and reliable satellite positioning services.26/12/2025 -
u-blox Modulo GNSS multi-banda ad alta precisione ZED-F20POffre prestazioni GNSS affidabili per applicazioni robotiche a rapida scalabilità.01/10/2025 -
M5Stack A134-V2 ATOMIC GPS Base v2.0Incorporates a high-performance AT6668 chip with built-in MAX2659 LNA and ceramic antenna.04/09/2025 -
u-blox Moduli GNSS ad alta precisione multibanda ZED-X20PGNSS multibanda integrato con modernizzazione del segnale e algoritmi di posizionamento innovativi.24/06/2025 -
Quectel LC76G Compact GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS.09/01/2025 -
Quectel LC29H Dual-Band Multi-Constellation GNSS ModulesSupport concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, and QZSS.09/01/2025 -
ArduSimple Micro u-blox ZED-X20P RTK BoardsOffers SMA and uFL RF connector options with a through-hole form factor for easy integration.07/01/2025 -
M5Stack U190 Unit-GPS SMAGNSS global positioning and navigation unit that integrates the ATGM336H navigation module.30/12/2024 -
M5Stack U032-V11 GPS Unit v1.1GNSS global positioning navigation unit that integrates the AT6668 CASIC navigation chip.27/12/2024 -
Quectel LG290P High Precision GNSS ModuleSupports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.30/09/2024 -
u-blox Modulo GNSS di precisione standard MAX-F10SBuilt on the F10 dual-band GNSS technology using L1/L5 band signals.27/09/2024 -
Lantronix PNT Series GNSS ModulesFeature the Teseo III receiver from ST Microelectronics.25/01/2024 -
M5Stack M135 GNSS ModuleFeatures the NEO-M9N-00B GPS module and is compatible with multiple satellite positioning systems.22/12/2023 -
u-blox Modulo GNSS ad alta precisione NEO-F9PSupporta la navigazione precisa e l'automazione dei macchinari industriali in movimento.10/11/2023 -
u-blox Moduli di temporizzazione GNSS LEA-M8TOffrono precisione e disponibilità ottimizzate con sincronizzazione survey-in e single-satellite.12/10/2023 -
u-blox Ricevitore dati di correzione QZSS L6 NEO-D9CFornisce il supporto QZSS CLAS ai moduli GNSS u-blox per consentire una navigazione a livello di centimetro.29/08/2023