Novità Strumenti di sviluppo WiFi (802.11)

M5Stack Stamp-AddOn C6 Wi-Fi Expansion Module is based on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities of the ESP32-P4 series modules. This module features a 2.4GHz Wi-Fi® 6 wireless protocol, a DC 5V input voltage, and 4MB of flash. The Stamp-AddOn C6 module communicates at high speed with Stamp-P4 via the onboard SDIO interface, quickly expanding high-performance wireless connectivity. This module incorporates development platforms, such as UiFlow2 and Arduino IDE. The Stamp-AddOn C6 module operates over the 0°C to 40°C temperature range in a 138mm x 93mm x 6mm package size. Typical applications include smart security gateways, industrial HMI interactive terminals, and complex edge AI nodes.
-
M5Stack Stamp-AddOn C6 Wi-Fi Expansion ModuleBased on the ESP32-C6-MINI-1-N4, designed to extend the wireless communication capabilities.05/05/2026 -
Nordic Semiconductor Scheda di espansione II nRF7002Scheda plug-in progettata per integrare la connettività Wi-Fi® 6 avanzata ai kit di sviluppo Nordic nRF54.16/04/2026 -
Quectel FGH200M Wi-Fi® HaLow ModuleLong-range, low-power Wi-Fi® HaLow module that complies with the IEEE 802.11ah standard.01/01/2026 -
Morse Micro MM8108-EKH01-01 Wi-Fi® HaLow® Evaluation KitsWi-Fi® HaLow® access point/station/router evaluation kits based on the Raspberry Pi 4B.19/09/2025 -
Morse Micro MM8108-EKH05-01 Wi-Fi® HaLow® IoT Evaluation KitFully integrated Wi-Fi HaLow development platform designed for a wide range of IoT applications.19/09/2025 -
Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation KitUSB 2.0 network adapter reference design based on the MM8108 SoC, a Wi-Fi antenna, and a router.19/09/2025 -
M5Stack CoreS3-Lite Development KitProgrammable IoT controller packed with rich peripherals and ideal for smart-home systems.16/09/2025 -
Microchip Technology Scheda modulo Wi-Fi® M.2 WILCS02Scheda di interfaccia M.2 che supporta lo standard IEEE 802.11b/g/n.14/07/2025 -
Silex Technology AP-100AH & BR-100AH Outdoor KitsInclude everything needed to turn the AP-100AH and BR-100AH access points into an outdoor unit.09/07/2025 -
Silex Technology IM-100B-RB Bare-Board USB DongleUses Type-A USB connection to provide a rapid development solution for medical device manufacturers.11/06/2025 -
Microchip Technology Strumento di sviluppo EV68D28AScheda WFI32E04 HPC che valuta le prestazioni della famiglia MCU PIC32MZ-W1 e WFI32 Wi-Fi.25/03/2025 -
Morse Micro MM6108-EKH05 Evaluation KitFully integrated Wi-Fi HaLow development platform for various Internet of Things (IoT) applications.24/12/2024 -
Silicognition wESP32-Prog-C Programming ModuleBased on Silicon Labs CP2102N for cross-platform compatibility and designed for wESP32 programming.26/11/2024 -
Microchip Technology Scheda di interfaccia per scheda SD con controller WILCS02 Wi-Fi® LinkInterfaccia sicura Secure Digitale (SD) che a lo standard 2,4 GHz IEEE® 802,11 b/g/n.22/11/2024 -
Microchip Technology Scheda add-on RNWF02Valutare e dimostrare le caratteristiche e le funzionalità del modulo RNWF02PC a bassa potenza Wi-Fi®.15/11/2024 -
Microchip Technology Scheda add-on WINCS02Valutare/dimostrare le caratteristiche/funzionalità del modulo Wi-Fi a bassa potenza® WINCS02PC.15/11/2024 -
Mikroe WIZFI360 ClickCompact Wi-Fi add-on board designed for reliable connectivity in industrial applications.08/11/2024 -
Microchip Technology Scheda Curiosity PIC32 WFI32 2.0Valuta il sistema su chip (SoC) PIC32MZ2051W104132 e il modulo Wi-Fi® WFI32E03.13/09/2024 -
Microchip Technology Scheda di sviluppo WFI32-IoT 2.0 (EV80S51A)Dimensioni compatte e basso consumo energetico per la prototipazione di applicazioni alimentate a batteria (IoT).13/09/2024 -
Mikroe MIKROE-5986 LR 10 ClickScheda aggiuntiva compatta progettata per applicazioni IoT che richiedono un basso consumo energetico.19/08/2024 -
Advantech Kit di valutazione serie WLNNAPiattaforma per la valutazione, il collaudo e lo sviluppo di moduli server per dispositivi aziendali aerotrasportati.14/05/2024 -
Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development PlatformLinux-based and offers quick, secure wireless connectivity.14/02/2024 -
iVativ EVIA USB Development KitKit is configured to evaluate hosted Wi-Fi connectivity utilizing the EVIA M.2 USB PCIe module.01/01/2024 -
iVativ EVIA SDIO Module Micro SD Evaluation KitConfigured to evaluate the operation of the EVIA SDIO module, using Wi-Fi & BLUETOOTH communication.01/01/2024 -
Morse Micro MM6108-EKH08-05US-02 Evaluation KitA fully integrated Wi-Fi® HaLow® development platform implementing an STMicro STM32 NUCLEO-U575ZI-Q.01/12/2023