Novità Stabilizzatori di tensione

Panduit ES2P Intelligent Power Distribution Units (iPDUs) offer gigabit connectivity, built-in security, cost-effective intelligence, and simplified maintenance for modern data centers. These PDUs are designed for easy deployment and scalability, providing manageable power distribution with smart features. Designed for operational efficiency and reliability, the ES2P iPDUs support critical systems and improve energy usage while maintaining uptime, all without added complexity. The durable, streamlined design is ideal for designers who want reliable rack power with straightforward management. Up to 16 power units can be daisy-chained, simplifying network management and accelerating deployment. Security functions include built-in SNMPv3, TLS encryption, automated firmware updates, and compliance with industry security scans. Panduit ES2P iPDUs are suitable for any infrastructure where secure, reliable, and efficient power delivery is crucial.
-
Panduit ES2P Intelligent Power Distribution Units (iPDUs)Cost-effective intelligence, gigabit connectivity, built-in security, and simplified maintenance.01/09/2026 -
ETA-USA RMS, TMS, & TNS EMI Power Line FiltersOff-the-shelf filters for commercial applications such as data centers and manufacturing.25/08/2026 -
TE Connectivity filtri trifase FN3060Designed for 480VAC nominal operation with current ratings of 20A to 250A.05/06/2026 -
TE Connectivity Filtri trifase + neutro FN3297 e FN3298Robusta mitigazione dell'interferenza elettromagnetica per l'automazione industriale e i sistemi di controllo del clima.23/12/2025 -
Panduit EL2P Intelligent Power Distribution Units (iPDUs)Continuously monitors power and environmental conditions at the rack or cabinet level.03/11/2025 -
TDK Filtri EMC di alimentazione CarXield B84252Progettati per fornire un'eccellente soppressione dell'EMI nelle applicazioni di alimentazione.01/09/2025 -
Tripp Lite Soluzioni IT di livello industrialePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
TDK-Lambda Filtri EMC RGF montati su schedaLa tecnologia avanzata dei componenti TDK semplifica la conformità a livello di sistema alle norme CISPR e ad altre norme.09/06/2025 -
MEAN WELL Unità di distribuzione di alimentazione RDU20G-200 per montaggio su rackProgettata per l'affidabilità e per soddisfare le rigorose esigenze delle applicazioni industriali e commerciali.20/03/2025 -
NEUTRIK CPSSX-T1-T3 & CPSSX-T1-T6 Power Strips Xtreme (X)Ideal for theaters, studios, live events, professional video wall, and lighting applications.16/12/2024 -
NEUTRIK CPTSX-T1-T7 Power Turtle XtremeFeatures 20A rated current, 120VAC rated voltage, and 0.5kV/mm dielectric strength.16/12/2024 -
Schurter 3-Phase DIN Rail AC/DC FiltersFeatures 1-stage standard line filters for 3-phase systems.29/08/2024 -
Phoenix Contact Scatole di distribuzione DTConsolidano più punti di connessione in un unico cavo principale per una maggiore efficienza.05/08/2024 -
TE Connectivity FN3040/FN3041/FN3042/FN3043 3-Phase EMC FiltersDesigned for low leakage current applications and provides a leakage current as low as 0.19mA.31/01/2024 -
TDK Filtri di linea di alimentazione a 2 linee per istallazione su guida DIN B84742APresentano una installazione con inserzione a scatto TH35 su guida DIN per sistemi monofase o CC.30/01/2024 -
Schurter FMAB NEO Single-Phase Block FiltersHighly effective symmetrical attenuation, designed for applications with switching semiconductors.08/12/2023 -
TE Connectivity Filtri EMI CC ad alta tensione EVXProgettati per gestire l'alta potenza dai caricatori rapidi da 75 kW a 2,4 MW e offrono tre livelli di alta tensione.15/08/2023 -
Adam Tech EMI/RFI Power Line FiltersPrevents electromagnetic interference signals from reaching the input power line or the equipment.29/05/2023 -
TE Connectivity Reattori di linea RPQProgettati per aiutare a proteggere i drive motore CA/CC dalle perturbazioni della linea di alimentazione e dai disturbi della linea laterale.04/05/2023 -
TE Connectivity FN 2520/2660 High-Performance EMC/EMI IEC FiltersHigh-performance filters designed to meet the needs of robotics and data centers.27/10/2022