Novità MLCC – Condensatori in ceramica multistrato

Syfer / Knowles FM2 X7R Multilayer Ceramic Capacitors (MLCCs) are designed to achieve a lower ESR and improved Q factor. These MLCCs feature a guaranteed non-magnetic/relative permeability of 1 and a capacitance range of 100pF to 120nF. The FM2 X7R MLCCs are used where an improved performance is required, such as blocking caps. These MLCCs are ideal for critical applications such as NMR/MRI, high-performance test and measurement equipment, aerospace and defense electronics, precision blocking, and coupling.
-
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.07/01/2026 -
NOVACAP / Knowles MIL-PRF-55681 CapacitorsDesigned for use in military and aerospace applications where reliability is crucial.24/12/2025 -
Syfer / Knowles Condensatori a chip multistrato in ceramica VM2Provides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.11/12/2025 -
TAIYO YUDEN MAAS Automotive Multilayer Ceramic CapacitorsAEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance.14/10/2025 -
Samsung Electro-Mechanics CL03X475MS3CNWC X6S High-Capacitance MLCCsGeneral-type MLCCs with a capacitance of 4.7µF and a rated voltage of 2.5V.07/10/2025 -
Samsung Electro-Mechanics CL03Z105MQR6PNC X7T Automotive MLCCsAutomotive-grade 0201 MLCCs for advanced driver assistance system (ADAS) applications.07/10/2025 -
TDK MLCC CN 22 nF 3225Low-resistance soft-termination MLCCs that achieve a leading 22nF capacitance in a 3225 case size.19/09/2025 -
KYOCERA AVX Condensatori stack KGPOttimizzano le prestazioni delle applicazioni ad alta frequenza, incluse quelle industriali e per pozzi petroliferi e di gas.17/09/2025 -
Syfer / Knowles 2720YA Flexicap™ MLCCsSafety-certified multilayer ceramic capacitors (MLCCs) in a 2720 case size.16/09/2025 -
KYOCERA AVX MLCC SMD ad alta tensioneOffrono un elevato valore, bassi livelli di perdita e dimensioni compatte adatte ai sistemi ad alta tensione.26/08/2025 -
YAGEO Condensatori in ceramica multistrato CE X5RCondensatori integrati di classe 2 con un intervallo di capacità da 10 nF a 220 nF.04/07/2025 -
Vishay Condensatori SMT MLCC CDR-MIL-PRF-55681Certificato MIL, numero di controllo federale delle scorte CAGE CODE 2770A, elevata affidabilità.02/07/2025 -
TDK Condensatori ceramici multistrato di grado commerciale C1608X7R2A105K080AC 1608Offrono una capacità elettrica elevata di 1μF a 100 V in un involucro di dimensioni 1608.27/06/2025 -
Syfer / Knowles MLCC X7R J-LeadEnhanced performance under critical testing conditions such as mechanical vibration & thermal shock.16/06/2025 -
Murata Soluzioni applicative per server AIVasta gamma di prodotti adatti per ambienti e applicazioni di intelligenza artificiale.22/05/2025 -
TAIYO YUDEN MAJC Automotive Multilayer Ceramic CapacitorsSoft termination type MLCCs designed to enhance automotive and industrial applications.28/04/2025 -
TDK MLCC di grado per il settore automobilistico a terminazione morbidaFeature high resistance to mechanical stress and thermal shock by resin layers.25/04/2025 -
TDK MLCC CGA6P1X7R2A106K250ACConforme alla norma AEC-Q200 e con una potenza nominale di 100 VDC in un formato 3225 con dimensioni di 3,2 mm x 2,5 mm x 2,5 mm.10/04/2025 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.04/04/2025 -
TAIYO YUDEN MSAS MLCCs for General Electronic EquipmentIdeally suited for use in a wide range of consumer electronics and computing devices.02/04/2025 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.25/03/2025 -
TAIYO YUDEN MCAS High Dielectric Automotive MLCCsProvides versatility and reliability for automotive applications, wide spectrum of case sizes.12/03/2025 -
TDK MLCC di grado commerciale EIA 1210 serie CUsed in wireless charging units, inverters, DC-DC inverters, decoupling, and resonant circuits.17/01/2025 -
TDK MLCC di grado per il settore automobilistico EIA 1210 serie CGAFeature up to 10nF capacitance at 1250V in 3225 dimensions (3.2mm x 2.5mm x 2.5mm).17/01/2025 -
Johanson AM Automotive Mid-Voltage CapacitorsAEC-Q200 qualified & offers a voltage range of 50V to 1000V & a capacitance range of 2.2nF to 15μF.08/01/2025 -