Novità Schermi

M5Stack U217 Chain Mono Matrix features an 8x8 monochrome LED dot matrix unit ideal for pixel light creations, creative light signage, desktop ambient lighting, and smart device indicator lighting. This Chain series LED display node supports batch pixel writing, independent pixel control, and fast full-screen buffer refresh. The module integrates built-in ASCII character generation, string scrolling, brightness adjustment, and multi-angle screen rotation for dynamic light and pixel animation effects. The U217 Chain Mono Matrix from M5Stack is designed around an STMicroelectronics STM32G031G8U6 main controller and uses a UART serial daisy-chain communication protocol. Through two HY2.0-4P expansion interfaces, the U217 display node can be extended with more Chain series devices to create richer interactive applications.
-
M5Stack U217 Chain Mono Matrix with 8x8 LEDsLED dot matrix unit for pixel light creations, light signage, ambient lighting, and smart devices.17/07/2026 -
M5Stack Display 1.14" Color TFT LCD ModuleServes as an OEM-spec replacement part for device repair and screen replacement.02/06/2026 -
DFRobot 3.5" IPS Capacitive Touch Screen for ESP32Uses advanced optical bonding for superior clarity, reduced reflection, & dust resistance.15/05/2026 -
Newhaven Display IPS technology TFT DisplaysDelivers a balanced solution combining enhanced visual performance with long‑term reliability.22/04/2026 -
DISPLAY VISIONS EA-HMI Modbus RTU/TCP Remote DisplaysOffer HMI modules from 2.8” to 10.1” with IPS color panels and high brightness of up to 1,000cd/m².12/03/2026 -
Newhaven Display Square IPS TFT LCDsLCDs feature two display line sizes of 1.5” and 4.0”, various interface options, & IPS technology.13/02/2026 -
Bridgetek TFT Display PanelsDelivers crisp visuals, responsive touch performance, and seamless integration.04/02/2026 -
DFRobot 7" eDP IPS Touch Narrow Bezel DisplayOffers vibrant visuals and responsive touch functionality in a compact form factor.13/01/2026 -
Newhaven Display Arduino Breakout Board ModulesStreamline prototyping and integration with 2.4″ and 2.8″ IPS TFT displays.19/12/2025 -
4D Systems Display intelligenti HDMI 4DEngineered for high-performance, reliable integration in industrial, embedded, & professional apps.13/11/2025 -
Newhaven Display Bar Type IPS TFT DisplaysA solution for applications that require a compact display design with a smaller footprint.04/11/2025 -
Riverdi TFT DisplaysDisplay modules for industrial, medical, transportation, and public-use applications.02/11/2025 -
Diodes Incorporated Driver per retroilluminazione a LED per display automobilistici AL3069QController di boost da 60 V ad alta efficienza progettati per applicazioni di retroilluminazione a LED per autoveicoli.21/10/2025 -
Displaytech DT035CTFT 3.5" IPS LCD ModulesOffer a wide formfactor with a resolution of 320 x 480 pixels.09/10/2025 -
Advantech Display EPD-303 da 3,7" NFC e-paperNessuna batteria, frequenze di aggiornamento rapide e codice di esempio prontamente disponibile per una facile integrazione.29/09/2025 -
Kingbright SA32 Single Digit Right-Angled DisplaysRedefining display LED integration without requiring any mounting adapter.11/09/2025 -
Pervasive Displays Spectra 4 Electronic Paper Displays (EPDs)Feature high pixel density with black, white, red, and yellow display colours.12/08/2025 -
Bridgetek Intelligent Display Panels (IDP)HMI modules designed to simplify the integration of graphical touch displays.09/07/2025 -
Newhaven Display 3.5” HDMI TFT ModulesOffer a rich visual experience with full 24-bit color, high pixel density, and 640x480 resolution.24/06/2025 -
Schneider Electric Controller logici Modicon M173Offre programmazione flessibile, rilevamento della presenza e controlli analogici per HVAC e refrigerazione.23/06/2025 -
EDATEC ED-MONITOR Industrial Touchscreen MonitorsHigh-resolution displays with capacitive multi-touch support and HDMI/USB Type-C® interfaces.09/06/2025 -
Advantech Monitor medico True-Flat PAX-127 da 27"Un monitor versatile con opzione di pannello tattile, con risoluzione 1920 x 1080.14/05/2025 -
4D Systems gen4-RP2350 RGB Display ModulesPowered by Raspberry Pi RP2350 with high-performance multiple display options.18/04/2025 -
Displaytech DT050CTFT 5" IPS LCD ModulesOffer a resolution of 800 x 480 pixels with an RGB interface.15/04/2025 -
Texas Instruments Driver per schermi LED TLC6989Connettività compatibile con SPI che controlla la famiglia di dispositivi TLC698x utilizzando un controller SPI standard SPI.26/03/2025 -