onsemi N-Channel 40V & 60V Automotive Power MOSFETs
onsemi NVMFSCx Automotive Power 40V and 60V MOSFETs are available in 5mm x 6mm dual-sided cooled packages ideal for compact and efficient designs. The single N-Channel devices feature 1.5mΩ and 0.9mΩ RDS(on) drain-source on-resistance to minimize conductive losses. The MOSFETs includes a wettable flank option available for enhanced optical inspection. The devices are also AEC-Q101-qualified and PPAP-capable, making them suitable for automotive applications.
Features
- 40V and 60V MOSFETs
- SMD/SMT mounting style
- ±20V gate-source voltage
- 1.2V to 4V gate-source threshold voltage range
- 3.8W to 200W power dissipation range
- 5.7nC to 120nC gate charge range
- 25A to 316A continuous drain current range
- -55°C to +150°C/+175°C operating temperature range
- +260°C maximum lead soldering temperature
- Single configuration
- Enhancement mode
- Multiple package types for various applications
- AEC-Q101-qualified and PPAP-capable
- RoHS compliant
Applications
- Automotive
- Industrial power management
- Motor control
Pubblicato: 2019-10-25
| Aggiornato: 2025-11-11