Novità Interruttori bistabili

OTTO T6 Sealed Magnetic Switches are military-grade, magnetically held toggle switches designed for aerospace, military, and heavy-duty industrial flight decks. The OTTO T6 series uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it. These environmentally sealed, high-performance magnetic switches meet SAE AS55941 standards and are available in single- and double-pole configurations with a lever lockout option. Users can choose two or three positions, with many OFF-ON configurations for momentary and maintained action.
-
OTTO T6 Sealed Magnetic SwitchesMilitary-grade, magnetically held toggle switches21/07/2026 -
TE Connectivity Interruttori a leva e a pulsante miniaturizzati DeltaOffre prestazioni elettriche affidabile lunga durata meccanica e flessibilità di progettazione compatta.16/03/2026 -
VCC TS Toggle SwitchesGeneral-purpose toggle switches with high in-rush current options and secure voltage ratings.18/07/2025 -
TE Connectivity Interruttori a levetta sigillati serie DST12A toggle switches that are designed to deliver reliable performance in harsh environments.02/05/2025 -
APEM 3500 Series High-Performance Toggle SwitchesSingle- & dual-pole configurations with solder-lug, screw or quick-connect terminals, robust design.18/11/2024 -
APEM CT Sealed Toggle SwitchesEnsures reliability and durability in harsh outdoor conditions and in high-current applications.24/10/2024 -
Nidec Components ETW Series Miniature Toggle SwitchesFeature ON-OFF, ON-ON, ON-OFF-ON, or (ON)-OFF-(ON) switching functions.05/09/2024 -
Bulgin Toggle SwitchesFeatures economical nylon and metal switches with multiple lever options.25/06/2024 -
OTTO T4 4-Way Mini TrimsMilitary or commercial single-pole mini trim switches.15/02/2024 -
Carling Technologies Interruttori e comandiOffrono varie opzioni di terminali, lenti e attuatori per una personalizzazione unica da parte dell'utente.02/11/2023 -
NKK Switches M Toggle SwitchesFeature epoxy-sealed terminals to prevent the entry of solder flux and other contaminants.15/08/2023 -
CTS Electronic Components 033T Sealed Toggle SwitchesSealed switches with up to 50,000 cycles of actuation life.10/07/2023 -
Würth Elektronik Interruttori a levettaDiametro di 6,35 mm nelle varianti verticali e ad angolo retto per schemi SPDT e DPDT, conforme a ESD.14/09/2022