Novità Cavi USB/Cavi IEEE 1394

ODU AMC® High-Density USB-C® Cable Assemblies deliver powerful data and power transmission in a highly compact and robust interface. Designed for demanding industrial and defense applications, these cable assemblies with a USB Type-C plug combine the universal advantages of USB-C with the reliability of ODU military-grade connector technology. The series is fully operational from -40°C to +85°C and rated IP68 / IP6K9K for total water and dust protection. These USB-C cable assemblies also provide 360° EMC shielding for interference-free data transmission.
-
ODU AMC® High-Density USB-C® Cable AssembliesDelivers powerful data and power transmission in a highly compact and robust interface.21/11/2025 -
HARTING Moduli Han-Modular® Domino USB-C®Fornisce un'interfaccia USB di tipo C® per connettori per impieghi gravosi.30/09/2025 -
Hirose Electric Soluzioni per dispositivi indossabiliProgettato per dispositivi indossabili, come auricolari, intelligente occhiali intelligente e anelli intelligente.08/09/2025 -
Tripp Lite Soluzioni IT di livello industrialePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.30/06/2025 -
Hirose Electric Connettore USB Type-C® di qualità automobilistica AU1Automotive-grade USB Type-C® connectors engineered to meet USCAR-2 and USCAR-30 standards.10/06/2025 -
Samtec Cavi circolari filettati AccliMate™ USB Type-C®Capace di velocità USB 3.2 Gen 2x1 (10 Gbit/s) e supporto per erogazione di potenza 100 W (5 A a 20 V).20/05/2025 -
StarTech USB / IEEE 1394 CablesHigh-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps.02/05/2025 -
3M 1U30A-TC USB3 Vision Camera Cable AssembliesOffers a reliable transmission range of up to 7m, ideal for industrial vision applications.07/02/2025 -
Adam Tech HSecurLinC Connectors & CablesFeature latch for secure and reliable mating connections during motion and vibration.14/01/2025 -
Connective Peripherals ES-U-x USB to Serial ConvertersUse a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.02/01/2025 -
Amphenol Cavi sovramoldati USB3CProgettati per ambienti difficili e fanno parte della serie III MIL-DTL-38999.20/12/2024 -
ODU AMC® High-Density USB Cable AssembliesUse break-away and screw-locking principles and feature a 28AWG wire cross-section.02/12/2024 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.05/11/2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.01/10/2024 -
Amphenol Connettori Mini HSBridge+Interfaccia USB Type-C® standard e passo di 0,5 mm in un formato più piccolo di 24 mm x 14,3 mm x 12,2 mm.01/08/2024 -
Bulgin Connettori USB impermeabili IP67 Serie 20Dispone di connettori affidabili e ripetibili, tra cui interfacce USB A, USB B, USB C e Mini USB.18/07/2024 -
Delta Electronics Power AccessoriesConsists of USB-C to USB-C cables, lightning cables, a world travel plug kit, and an auto charger.25/06/2024 -
M5Stack M5 Magnetic Type-C CableFeatures a magnetic plug for easy device connections, reducing wear and extending lifespan.15/05/2024 -
Amphenol Punti di accesso USB 3,2 Gen 1 composito USB3APPresentano un cappuccio a chiusura automatica, progettato per ambienti industriali difficili, sigillatura IP54 quando non è accoppiato.17/11/2023 -
Bulgin Connettori dati Buccaneer USBOffrono prestazioni USB 2.0 e 3.0 con cavi a terminazione singola e doppia.12/10/2023 -
Amphenol Amplificatori/estensori FTV USB3.2Progettati per l'accoppiamento con i connettori USB3FTV con un dispositivo anti-disaccoppiamento con involucro di dimensioni 15.04/10/2023 -
EDAC Spring-Loaded Magnetic Connectors & AssembliesProvides robust durability, versatility, and a superior design that withstands rigorous usage.26/09/2023 -
HARTING Accoppiatori e assemblaggi di cavi USB Type C har-portProgettato nel fattore di forma HIFF e con un'interfaccia di servizio basata su ritaglio del pannello standard 22,3 mm.16/08/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.16/05/2023 -