Novità Cavi HDMI

L-Com Armored Ultra High-Speed HDMI® Cables are male-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size. These cables feature an armored stainless steel jacket, available in lengths of 1m, 3m, and 5m with a diameter of 0.314 inches. The armored, ultra-high-speed HDMI cables provide a crystal-clear picture and sound for all audio/video needs. These cable assemblies include crush-resistant stainless steel armor, enhancing cable durability in all situations. The digital HDMI® cables are ideal for high-traffic areas where cables may be stepped on or run over. Typical applications include high-definition resolutions of 720P, 1080P, 4K, 8K, 10K, HDTV, gaming, ultra-high-speed HDMI, high-speed HDMI with Ethernet, home theater, and medical devices.
-
L-Com Armored Ultra High Speed HDMI CablesMale-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size.13/11/2025 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.25/08/2025 -
Tripp Lite Soluzioni IT di livello industrialePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Tripp Lite HDMI Extension Cables with Active Signal BoosterConnects to an existing HDMI cable to extend an existing cable run by up to 25 feet.10/03/2025 -
Cinch Connectivity Solutions Assemblaggi di cavi HDMI 2.1Connettori placcati in oro con 3 opzioni di lunghezza per alta affidabilità, trasmissione superiore e durabilità.13/01/2025 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.28/10/2024 -
Cinch Connectivity Solutions Cavo HDMI 1.4 ad angolo rettoSupporta video standard potenziato o ad alta definizione e audio multicanale su un singolo cavo.26/07/2024 -
Amphenol Cavi e prese spina HDMI a innesto IP67Fornisce protezione IP67 in un fattore di forma circolare per applicazioni da cavo a pannello.22/12/2023 -
Amphenol Cavi ottici attivi (AOC) HDMI 2,0Progettati per potenziare gli intervalli di segnale per i cavi del protocollo HDMI 2,0, estendendo il segnale fino a 100 metri.21/12/2023 -
Bulgin Connettori Buccaneer HDMIOffrono 19 contatti, una corrente nominale 0,5 A e un intervallo della temperatura di funzionamento compreso tra -25°C e +80°C03/11/2023