Qorvo QPD GaN RF Transistors

Qorvo QPD GaN RF Transistors can be used in Doherty architecture for the final stage of a base station power amplifier for macrocell high-efficiency systems. These GaN transistors are discrete GaN on SiC HEMTs with a single-stage matched power amplifier transistor. Typical applications include W-CDMA/LTE, Macrocell base station, active antenna and general purpose applications.

Features

  • QPD1000 Features
    • 30MHz to 1.215GHz frequency range
    • 24W output power
    • 19dB linear gain
    • 78.2% typical PAE3dB
    • 28V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1000 Datasheet

  • QPD1003 Features
    • 1.2GHz to 1.4GHz frequency range
    • 540W output power (P3dB)
    • 19.9dB linear gain
    • 66.7% typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • Pulse capable at 1.3GHz
    • QPD1003 Datasheet
  • QPD1004 Features
    • 30MHz to 1200MHz frequency range
    • 40W output power (P3dB)
    • 20dB linear gain
    • 73.2% typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1004 Datasheet

  • QPD1008 Features
    • DC to 3.2GHz frequency range
    • 162W at 2GHz output power (P3dB)
    • 17.5dB at 2GHz linear gain
    • 72% at 2GHz typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1008 Datasheet

  • QPD1008L Features
    • DC to 3.2GHz frequency range
    • 162W output power (P3dB)
    • 17.5dB linear gain
    • 72% typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1008L Datasheet

  • QPD1009 Features
    • DC to 4GHz frequency range
    • 17W at 2GHz output power (P3dB)
    • 24dB at 2GHz linear gain
    • 72% at 2GHz typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1009 Datasheet

  • QPD1010 Features
    • DC to 4GHz frequency range
    • 11W at 2GHz output power (P3dB)
    • 24.7dB at 2GHz linear gain
    • 70% at 2GHz typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1010 Datasheet

  • QPD1011 Features
    • 30MHz to 1200MHz frequency range
    • 8.7W output power (P3dB)
    • 21dB linear gain
    • 60% typical PAE3dB
    • 50V operating voltage
    • CW and Pulse capable
    • QPD1011 Datasheet
  • QPD1013 Features
    • DC to 2.7GHz frequency range
    • 178W output power (P3dB)
    • 21.8dB1 linear gain
    • 64.8% typical PAE3dB
    • 65V operating voltage
    • CW and Pulse capable
    • QPD1013 Datasheet

  • QPD1014 Features
    • 30MHz to 1200MHz frequency range
    • 12.5W output power (P3dB)
    • 18.4dB linear gain
    • 69.5% typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1014 Datasheet

  • QPD1015 Features
    • DC to 3.7GHz frequency range
    • 70W at 2GHz output power (P3dB)
    • 20dB at 2GHz linear gain
    • 74% at 2GHz typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1015 Datasheet

  • QPD1015L Features
    • DC to 3.7GHz frequency range
    • 70W output power (P3dB)
    • 20dB linear gain
    • 74% typical PAE3dB
    • 50V operating voltage
    • Low thermal resistance package
    • CW and Pulse capable
    • QPD1015L Datasheet

  • QPD2730 Features
    • 2.575GHz to 2.635GHz frequency range
    • 53.7dBm (234W) peak Doherty output power
    • 45.6dBm (36W) average Doherty output power
    • 54.7% Doherty drain efficiency
    • 16.0dB Doherty gain
    • QPD2730 Datasheet

  • QPD2795 Features
    • 2.5GHz to 2.7GHz frequency range
    • 48V operating drain voltage
    • 364W maximum output power (PSAT)
    • 72.5% maximum drain efficiency
    • 20dB efficiency-tuned P3dB gain
    • QPD2795 Datasheet

  • QPD3601 Features
    • 3.4GHz to 3.6GHz frequency range
    • +50V operating drain voltage
    • 206W output power (PSAT)
    • 57.9% drain efficiency
    • 16.3dB efficiency-tuned P3dB gain
    • QPD3601 Datasheet
Pubblicato: 2016-10-04 | Aggiornato: 2026-02-12