HUBER+SUHNER

HUBER+SUHNER, the global company with headquarters in Switzerland, develops and produces components and system solutions for electrical and optical connectivity. HUBER+SUHNER serves customers in the three markets of communication, transportation, and industrial with cables, connectors, and systems developed for the three core technologies of radio frequency, fiber optics and low frequency. HUBER+SUHNER products stand for highest performance, quality, reliability and longevity, even under demanding conditions. The company's global production network, combined with group companies and subsidiaries, ensures that HUBER+SUHNER is close to its customers in over 80 countries.
-
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04/03/2026 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12/02/2026 -
HUBER+SUHNER SMPM Coaxial ConnectorsDesigned for miniaturization and optimized for RF applications up to 65GHz.09/02/2026 -
HUBER+SUHNER SENCITY® Urban 200 AntennaSupports 4G from 1.7GHz to 2.7GHz and 5G from 3.4GHz to 4.2GHz in a 4x4 MIMO configuration.22/12/2025 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.04/11/2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).30/10/2025 -
HUBER+SUHNER VITA 67.3 OpenVPX™ RF Cable Assembly SolutionsOpenVPX-compliant RF and fiber optic connectivity supporting SMPM, SMPS, and NanoRF interfaces.10/07/2025 -
HUBER+SUHNER SPUMA_600-RS-FR Coaxial CableOffer a highly flexible, low-loss, halogen-free cable with standard dimensions.25/03/2025 -
HUBER+SUHNER SENCITY® Urban 300 AntennaAn indoor/outdoor directional antenna designed for 4G/5G cellular bands.25/03/2025 -
HUBER+SUHNER SPUMA_600 Coaxial CableOffers flexible and low-loss operation at frequencies up to 6 GHz.25/03/2025 -
HUBER+SUHNER PC 1.85 Coaxial Fixed Attenuators & TerminationsOffers 50Ω impedance, 1.3 VSWR, 17.7dB return loss, and 0GHz to 67GHz frequency range.10/03/2025 -
HUBER+SUHNER Lead-free N-type Interconnect DevicesFeature 50Ω impedance and are RoHS fully compliant without exemption 6C.20/12/2024 -
HUBER+SUHNER 4.3-10 TETRA Band Coaxial Surge ProtectorsProvide protection to sub-500MHz communications and 3GPP band 71 and are RoHS and REACH compliant.20/12/2024 -
HUBER+SUHNER PGPBX Coaxial Connectors1-piece board-to-board/board-to-filter solution, optimal performance, reduces assembly time & costs.16/12/2024 -
HUBER+SUHNER 316L Stainless Steel RF ConnectorsOffers dependable performance and exceptional durability and is designed for microwave applications.07/06/2024 -
HUBER+SUHNER Assemblaggi di cavi di prova microonde Sucotest™ 110Per applicazioni di prova ad alta precisione, alta densità e modulari per prestazioni elettriche fino a 110 GHz.06/06/2024 -
HUBER+SUHNER Precision Compression-Mount PCB ConnectorsOffers reliable and efficient signal performance, a reusable design, and a small form factor.24/04/2024 -
HUBER+SUHNER Sucoflex 540S/E & 526E Microwave Cable AssembliesSucoflex assemblies that offer a 50Ω impedance rating and a 26.5GHz to 40GHz frequency range.04/10/2023 -
HUBER+SUHNER SENCITY® SC Indoor AntennasDesigned for secure communication applications and operates in a 380MHz to 470MHz frequency range.04/10/2023 -
HUBER+SUHNER Lead-Free SMA ConnectorsPrecision coaxial connectors with excellent return losses for microwave applications up to 18GHz.03/10/2023 -
HUBER+SUHNER RADOX® OFL™ RF Flexible CablesLightweight RF cables built with copper/silver plated center and outer conductors.28/08/2023 -
HUBER+SUHNER Connettori SMP3Offrono un'impedenza nominale di 50 Ω, gamma di frequenza da CC a 100 GHz e dispersione RF di -80 dB.09/01/2023 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.21/09/2022