Supercondensatori

 Supercondensatori
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Risultati: 1.405
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Capacità Tensione nominale CC Stile di terminazione Spaziatura conduttori Diametro Lunghezza Larghezza Durata ESR Tolleranza Orientamento Prodotto Temperatura di lavoro minima Temperatura di lavoro massima Altezza Serie Qualifica Confezione
KYOCERA AVX Supercondensatori/Ultracondensatori 6.0V 0.47F ESR= 0.38Ohms Case=14mm Radial
90014/10/2026 previsto
Min: 1
Mult.: 1

470 mF 6 VDC Radial 1000 Hour 0.38 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.0V 1F ESR= 0.25Ohms Case=18mm Radial
4.80014/10/2026 previsto
Min: 1
Mult.: 1

1 F 5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin
2.70014/10/2026 previsto
Min: 1
Mult.: 1

1 F 5 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.4V 1F ESR= 0.25Ohms Case=18mm Radial
1.19814/10/2026 previsto
Min: 1
Mult.: 1

1 F 5.4 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.5V 1F ESR= 0.25Ohms Case=18mm Radial
2.40014/10/2026 previsto
Min: 1
Mult.: 1

1 F 5.5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.5V 1F ESR= 0.25Ohms Case=20mm Solder Pin
2.16014/10/2026 previsto
Min: 1
Mult.: 1

1 F 5.5 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 7.5V .6F 8X18mm Radi al
1.63201/10/2026 previsto
Min: 1
Mult.: 1

600 mF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 225 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 9V 0.6F ESR=400mOhms Case=18mm Radial
1.63214/10/2026 previsto
Min: 1
Mult.: 1

600 mF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial
1.68010/11/2026 previsto
Min: 1
Mult.: 1

1.5 F 5.4 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.5V 1.5F ESR= 0.20Ohms Case=22mm Radial
1.20014/10/2026 previsto
Min: 1
Mult.: 1

1.5 F 5.5 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 7.5V 1F 8X22mm Radia l
1.63217/12/2026 previsto
Min: 1
Mult.: 1

1 F 7.5 VDC Radial 11.5 mm (0.453 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial
1.00014/10/2026 previsto
Min: 1
Mult.: 1

1.5 F 6 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 6.0V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin
81014/10/2026 previsto
Min: 1
Mult.: 1

1.5 F 6 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.0V 2.5F ESR= 0.15Ohms Case=22mm Radial
2.50014/10/2026 previsto
Min: 1
Mult.: 1

2.5 F 5 VDC Radial 1000 Hour 0.15 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial
2.80014/10/2026 previsto
Min: 1
Mult.: 1

2.5 F 5.4 VDC Radial 1000 Hour 0.15 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial
70014/10/2026 previsto
Min: 1
Mult.: 1

2.5 F 5.5 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 6.0V 2.5F ESR= 0.18Ohms Case=22mm Radial
70014/10/2026 previsto
Min: 1
Mult.: 1

2.5 F 6 VDC Radial 1000 Hour 0.18 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 6.0V 5F ESR= 0.12Ohms Case=32mm Radial
60014/10/2026 previsto
Min: 1
Mult.: 1

5 F 6 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.5V 5F ESR= 0.12Ohms Case=22mm Radial
1.20014/10/2026 previsto
Min: 1
Mult.: 1

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Vishay / BC Components Supercondensatori/Ultracondensatori 5F 2,7V
2.50010/11/2026 previsto
Min: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Seiko Instruments Supercondensatori/Ultracondensatori Reflow EDLC 3.3V, 11mF, 160 Ohm
6.00002/10/2026 previsto
Min: 1
Mult.: 1
: 2.000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
Wurth Elektronik Supercondensatori/Ultracondensatori WCAP-SISC Supercapacitors (EDLC)
64811/12/2026 previsto
Min: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 500000 Cycle 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm WCAP-SISC Bulk
KEMET Supercondensatori/Ultracondensatori 5.5V 1F -20/+80% Tape Width=44mm
45007/12/2026 previsto
Min: 1
Mult.: 1
Max.: 600
: 150

1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercondensatori/Ultracondensatori 5.5V 0.47F -20/+80% LS=5.08mm
1.198In ordine
Min: 1
Mult.: 1
Max.: 1.200

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8 mm FG Bulk
KEMET Supercondensatori/Ultracondensatori 5.5V 1F -20/+80% LS=5.08mm
1.66108/12/2026 previsto
Min: 1
Mult.: 1
Max.: 960

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk