Supercondensatori

 Supercondensatori
Supercapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Risultati: 1.401
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Capacità Tensione nominale CC Stile di terminazione Spaziatura conduttori Diametro Lunghezza Larghezza Durata ESR Tolleranza Orientamento Prodotto Temperatura di lavoro minima Temperatura di lavoro massima Altezza Serie Qualifica Confezione
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 3.8V40F 10*16 95A magazzino
Min: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 500000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 16 mm VMF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori SUPER CAP/IC 92A magazzino
Min: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 500000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 15 C + 85 C 22 mm VMF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 3.8V40F 10*16 75A magazzino
Min: 1
Mult.: 1

40 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 16 mm 1000 Hour, 250000 Cycle 250 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 18 mm VPF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori SUPER CAP/IC 93A magazzino
Min: 1
Mult.: 1

50 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 200 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 22 mm VPF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori SUPER CAP/IC 94A magazzino
Min: 1
Mult.: 1

70 F 3.8 VDC Radial 10 mm (0.394 in) 1000 Hour, 250000 Cycle 100 mOhms 20 % Vertical Lithium-Ion Supercapacitors - 25 C + 60 C 27 mm VPF Bulk
Chemi-Con Supercondensatori/Ultracondensatori 50.0F 2.5V 10% 48A magazzino
Min: 1
Mult.: 1

50 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mm 1000 Hour 110 mOhms 10 % Vertical EDLC / Supercaps - 40 C + 70 C DKA Bulk
Eaton Electronics Supercondensatori/Ultracondensatori 3400F 2.85V 2A magazzino
2009/10/2026 previsto
Min: 1
Mult.: 1

3400 F 2.9 VDC Stud Threaded 60 mm (2.362 in) 138 mm 1500 Hour 230 uOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C XL60 Bulk
Maxwell Technologies Supercondensatori/Ultracondensatori 2.7V, 10F wire lead ESHSR-0010C0-002R7 51A magazzino
54.000In ordine
Min: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 75 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C BCAP AEC-Q200
Maxwell Technologies Supercondensatori/Ultracondensatori 2.7V 10F bent lead 586A magazzino
2.520In ordine
Min: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Schurter Supercondensatori/Ultracondensatori SCPB Supercapacitor 5.00V 90mF 100A magazzino
500In ordine
Min: 1
Mult.: 1

90 mF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
Seiko Semiconductors Supercondensatori/Ultracondensatori Reflow EDLC 3.3V, 11mF, 160 Ohm
132.957In ordine
Min: 1
Mult.: 1
: 10.000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KYOCERA AVX SCMR22C155SSBA0H
KYOCERA AVX Supercondensatori/Ultracondensatori 5V 1.5F ESR=590mOhms Case=22mm Radial 139A magazzino
54014/10/2026 previsto
Min: 1
Mult.: 1
Bulk
Eaton Electronics Supercondensatori/Ultracondensatori 1.5F 5V EDLC PM SERIES HORZ 72A magazzino
10017/12/2026 previsto
Min: 1
Mult.: 1
1.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 100 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 60 C 11 mm PM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 1F 2.7V +50% / -20% tol 727A magazzino
Min: 1
Mult.: 1

1 F 2.7 VDC Radial 8 mm (0.315 in) 1000 Hour, 500000 Cycle 400 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 13.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 0.50F, 8.1V, 21x20x6.5mm 457A magazzino
Min: 1
Mult.: 1

500 mF 8.1 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DGH Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 4F, 3V, 8 x 20mm
9.97330/09/2026 previsto
Min: 1
Mult.: 1

4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 0.50F, 9V, 21x20x6.5mm 441A magazzino
Min: 1
Mult.: 1

500 mF 9 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori .15F, 60V, 59.5x23x25.5mm STD MOD 72A magazzino
Min: 1
Mult.: 1

150 mF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 3.5F, 60V, 129.5x57x55.5mm STD MOD 20A magazzino
Min: 1
Mult.: 1

3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercondensatori/Ultracondensatori 0.075F, 60V, 47.6x24.5x19.5mm STD MOD 139A magazzino
Min: 1
Mult.: 1

75 mF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 2.7V 50F 18X40mm Rad ial
5.827In ordine
Min: 1
Mult.: 1

50 F 2.7 VDC Radial 0.8 mm 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 3V 50F 18X40mm Radia l
5.25016/11/2026 previsto
Min: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 2.7V 100F 18X60mm Ra dial
9.300In ordine
Min: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.4V 0.47F 6.3X14mm Radial
18.861In ordine
Min: 1
Mult.: 1

470 mF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercondensatori/Ultracondensatori 5.4V 5F ESR= 0.12Ohms Case=22mm Radial
5.05008/12/2026 previsto
Min: 1
Mult.: 1

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk