STMicroelectronics Diodi Schottky SiC

Risultati: 68
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Stile di montaggio Package/involucro Configurazione If - Corrente diretta Vrrm - Tensione inversa ripetitiva Vf - Tensione diretta Ifsm - Sovracorrente diretta Ir - Corrente inversa Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics Diodi Schottky SiC 650 V, 6A High surge Silicon Carbide power Schottky diode 1.000A magazzino
Min: 1
Mult.: 1
Through Hole TO-220AC-2 Single 6 A 650 V 1.3 V 46 A 6 uA - 55 C + 175 C Tube
STMicroelectronics Diodi Schottky SiC 650 V, 4A High surge Silicon Carbide power Schottky diode 1.984A magazzino
Min: 1
Mult.: 1
Through Hole TO-220AC-2 Single 4 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Tube
STMicroelectronics Diodi Schottky SiC 650 V 10 A power Schottky silicon carbide diode 2.969A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel

STMicroelectronics Diodi Schottky SiC 650 V, 10 A High Surge Silicon Carbide Power Schottky Diode 1.668A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK-3 Single 10 A 650 V 1.56 V 470 A 9 uA - 40 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650 V power Schottky silicon carbide diode 2.156A magazzino
Min: 1
Mult.: 1

TO-220AC-2 STPSC20065 Tube
STMicroelectronics Diodi Schottky SiC 650 V, 12A High surge Silicon Carbide power Schottky diode 1.000A magazzino
Min: 1
Mult.: 1
Tube
STMicroelectronics Diodi Schottky SiC 999A magazzino
Min: 1
Mult.: 1
AEC-Q101 Tube

STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode 2.092A magazzino
Min: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 650 V 1.56 V 470 A 100 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC Dual 650V Pwr Schtky Silicn Carbide Diode 927A magazzino
Min: 1
Mult.: 1

Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC 650 V 8A Schottky silicon carbide DPAK 7.887A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A SiC Power Schottky Diode 1.364A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V 10A Schottky silicon carbide DPAK 4.774A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel

STMicroelectronics Diodi Schottky SiC Automotive 650 V, 40 A dual SiC Power Schottky Diode 359A magazzino
Min: 1
Mult.: 1

Through Hole TO-247-3 Dual Anode Common Cathode 40 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC40065C-Y AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 4 A, 650 V SiC Power Schottky Diode 1.276A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT-5 Single 4 A 650 V 1.38 V 38 A 3 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 8 A Silicon Carbide Diode 2.480A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.45 V 75 A 7 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3.974A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V 10A Schottky silicn carbid TO-220 831A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC 8 A 650 V SiC Power Schottky Diode 598A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT-5 Single 8 A 650 V 1.38 V 75 A 7 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650 V, 4A power Schottky High Surge silicon carbide diode 2.480A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

SMD/SMT SMBF-2 Single 10 A 650 V 1.3 V 30 A 4 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics STPSC30G065WL
STMicroelectronics Diodi Schottky SiC 650 V, 30A High surge Silicon Carbide power Schottky diode 595A magazzino
Min: 1
Mult.: 1

650 V Tube
STMicroelectronics STPSC30G065WLY
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 30A High surge Silicon Carbide power Schottky diode 574A magazzino
Min: 1
Mult.: 1

650 V AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V, 12A High surge Silicon Carbide power Schottky diode 1.000A magazzino
Min: 1
Mult.: 1
Tube
STMicroelectronics Diodi Schottky SiC 650 V, 20A High surge Silicon Carbide power Schottky diode 593A magazzino
Min: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 135 A 17 uA - 55 C + 175 C Tube
STMicroelectronics Diodi Schottky SiC Automotive 1200 V, 20A power Schottky High Surge silicon carbide diode 114A magazzino
60009/03/2026 previsto
Min: 1
Mult.: 1
Nastrati: 600

SMD/SMT HU3PAK-9 Single 20 A 1.2 kV 1.35 V 1.1 kA 10 uA - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 878A magazzino
Min: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 1.2 kV 1.35 V 180 A 10 uA - 55 C + 175 C Tube