STPSC Serie Diodi Schottky SiC

Risultati: 36
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Stile di montaggio Package/involucro Configurazione If - Corrente diretta Vrrm - Tensione inversa ripetitiva Vf - Tensione diretta Ifsm - Sovracorrente diretta Ir - Corrente inversa Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A SiC Power Schottky Diode 1.364A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V 10A Schottky silicon carbide DPAK 4.754A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel

STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode 2.072A magazzino
Min: 1
Mult.: 1

Through Hole TO-247-3 Dual 20 A 650 V 1.56 V 470 A 100 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V 8A Schottky silicon carbide DPAK 7.882A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650 V 10 A power Schottky silicon carbide diode 2.969A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT 8x8 Single 10 A 650 V 1.38 V 850 A 9 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 8 A Silicon Carbide Diode 2.476A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 8 A 650 V 1.45 V 75 A 7 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3.974A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Tube
STMicroelectronics Diodi Schottky SiC 650 V 10A Schottky silicn carbid TO-220 821A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC 8 A 650 V SiC Power Schottky Diode 598A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT-5 Single 8 A 650 V 1.38 V 75 A 7 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 10 A DPAK Silicon Carbide Power Schottky Diode 1.875A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 10 A 650 V 1.45 V 90 A 9 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics Diodi Schottky SiC 650 V 10A Schottky silicon carbid T2PAK 1.036A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Dual 650V Pwr Schtky Silicn Carbide Diode 730A magazzino
Min: 1
Mult.: 1

Through Hole TO-220-3 Dual 10 A 650 V 1.56 V 470 A 425 uA - 40 C + 175 C STPSC Tube

STMicroelectronics Diodi Schottky SiC Automotive 650 V, TO-220 D2PAK SiC Power Schottky Diode 3.948A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK-HV Single 12 A 650 V 1.3 V 50 A 15 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A SiC Power Schottky Diode 3.927A magazzino
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK Single 20 A 650 V 1.3 V 400 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 20 A SiC Power Schottky Diode 990A magazzino
Min: 1
Mult.: 1

Through Hole DO-247-2 Single 20 A 650 V 1.3 V 90 A 30 uA - 40 C + 175 C STPSC AEC-Q101 Tube

STMicroelectronics Diodi Schottky SiC 650 V 20A Schottky silicon carbid TO247 1.193A magazzino
Min: 1
Mult.: 1

Through Hole TO-247-3 Dual 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC Automotive 1200 V, 2 A High surge Silicon Carbide Diode 684A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650 V 4A Schottky silicon carbide DPAK 2.044A magazzino
5.00010/08/2026 previsto
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 4 A 650 V 1.75 V 38 A 40 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC Automotive 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode 3.352A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.45 V 60 A 5 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape
STMicroelectronics Diodi Schottky SiC 650V Pwr Schottky Silicn Carbide Diode 612A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 22 A 650 V 1.98 V 90 A 85 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC Automotive 650V, 10 A Silicon Carbide diode 830A magazzino
1.00013/03/2026 previsto
Min: 1
Mult.: 1
Nastrati: 1.000

SMD/SMT D2PAK Single 10 A 650 V 1.56 V 90 A 9 uA - 40 C + 175 C STPSC AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650V pwr Schottky 4A 650V VRRM 1.680A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 170 uA - 40 C + 175 C STPSC Tube
STMicroelectronics Diodi Schottky SiC 4 A, 650 V SiC Power Schottky Diode 152A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

SMD/SMT PowerFLAT-5 Single 4 A 650 V 1.38 V 38 A 3 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650V Power Schottky 6A 10nC 175c 1.159A magazzino
2.50017/08/2026 previsto
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT DPAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics Diodi Schottky SiC 650V Power Schottky 6A 10nC 175c 487A magazzino
Min: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Tube