ROHM Semiconductor SDR High Anti-Surge Chip Resistors
ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.Features
- Resistive element is uniquely structured, having a high tolerance
- Automotive grade
- 300mW to 500mW power rating
- 10Ω to 1MΩ resistance range
- 0603 or 0805 size SMD package
- -55°C to +155°C temperature operating range
- ISO9001 / ISO / TS16949 certification
Additional Resources
Pubblicato: 2018-11-23
| Aggiornato: 2023-11-02