ROHM Semiconductor BU45K/BU46K Series Voltage Detector ICs

ROHM Semiconductor BU45K/BU46K Series Voltage Detector ICs with built-in counter timer offer a low current consumption of 2.3μA (Typ.) and high accuracy detection voltage of ±1.0%. The BU45K/BU46K series has a detection voltage range of 2.3V to 4.8V with a counter-timer delay circuit built-in, eliminating the need for an external capacitor. 

The ROHM Semiconductor BU45K/BU46K series provides two output types, N-Channel Open Drain and CMOS Output, allowing users more flexibility. Two internal fixed delay times are available (200ms and 400ms) as required by an application.

Features

  • Counter timer built-in
  • No delay time setting capacitor required
  • Suitable for circuits using microcontrollers or logic circuits that require a reset
  • Low current consumption
  • Two output types (N-Ch Open Drain and CMOS Output)
  • Package SSOP3 is similar to SOT-23-3 (JEDEC)

Specifications

  • 2.3V to 4.8V (typ.) detection voltage range
  • ±1.0% accuracy detection voltage
  • 2.3μA (typ.) current consumption
  • -40°C to +105°C operating temperature range
  • 200ms and 400ms internal, fixed delay times

BU45K/BU46K Series Typical Application

Application Circuit Diagram - ROHM Semiconductor BU45K/BU46K Series Voltage Detector ICs
Pubblicato: 2017-08-18 | Aggiornato: 2026-01-22