Vishay TRANSZORB® Transient Voltage Suppressors (TVS)
Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.Features
- Common
- Low-profile package
- Ideal for automated placement
- Excellent clamping capability
- Available in unidirectional and bidirectional
- Fast response time
- Low incremental surge resistance
- SMB (DO-214AA) package
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- SMBJ5.0A thru SMBJ188A
- Glass passivated chip junction
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- AEC-Q101 qualified available, ordering code: base P/NHE3 or P/NHM3
- SMBJ5.0D-SMBJ188D and SMBJ5.0CD-SMBJ120CD
- Tight ±3.5%: VBR tolerance
- Low leakage current
- 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
Applications
- ICs
- MOSFETs
- Signal lines of sensor units for consumer, computer, industrial, and telecommunications
Additional Resources
Pubblicato: 2016-03-09
| Aggiornato: 2025-04-29