ROHM Semiconductor SML-D14 Automotive LEDs
ROHM Semiconductor SML-D14 Automotive LEDs series includes AEC-Q101 qualified, standard SMD LEDs based on original device technology. The original device technology enables the SML-D14 LEDs to provide high brightness and reliability across the 571nm-630nm wavelength. Constructed with an AIGaInP chip structure and a tinted/diffused lens, SML-D14 LEDs are available in yellow, yellow-green, orange, and red. Luminous intensity ratings range from 60mcd to 200mcd. The LEDs operate with a typical 20mA forward current, 2V forward voltage, and 75mW power dissipation in a mini-mold, 1608 package across a -40 to 100°C temperature range.Features
- Original device technology enables high brightness and high reliability
- AEC-Q101 qualified
Specifications
- 1608 package
- Mini-mold package type
- Standard LED type
- Yellow, yellow-green, orange, and red-emitting colors
- 60mcd-200mcd Luminous Intensity (typical)
- 571nm-630nm dominant wavelength (typical)
- 20mA Forward Current (IF)
- 2V or 2.1V Forward Voltage (VF)
- AIGaInP chip structure
- Power dissipation
- 72mW (red)
- 75mW (yellow, yellow-green, and orange)
- -40 to 100°C operating temperature
- -40 to 100°C storage temperature
Rank Reference of Brightness
Applications
- Stop lamps
- Car audio
- Automotive panels
- Navigation
- Air conditioning
- In-dash cluster panels
Learn More About
View Results ( 6 ) Page
| Codice prodotto | Colore di illuminazione | Lunghezza d'onda/Temperatura colore | Intensità uminosa | Vf - Tensione diretta |
|---|---|---|---|---|
| SML-D14MWT86C | Yellow-Green | 571 nm | 60 mcd | 2.1 V |
| SML-D14DWT86C | Orange | 605 nm | 200 mcd | 2 V |
| SML-D14VWT86C | Red | 630 nm | 100 mcd | 2 V |
| SML-D14WWT86C | Yellow | 587 nm | 180 mcd | 2.1 V |
| SML-D14YWT86C | Yellow | 590 nm | 200 mcd | 2.1 V |
| SML-D14U2WT86C | Red | 615 nm | 160 mcd | 2 V |
Pubblicato: 2018-06-14
| Aggiornato: 2023-03-20