ROHM Semiconductor Ultralow Quiescent Current LDO Regulators
ROHM Semiconductor Ultralow Quiescent Current LDO Regulators are low quiescent regulators featuring 45V or 50V absolute maximum voltage, and output voltage accuracy of ±2%. They have a 200mA or 500mA output current and 6μA, 38µA or 40μA (Typ.) current consumption. These regulators from ROHM are therefore ideal for applications requiring a direct connection to the battery and a low current consumption. Ceramic capacitors can be used for compensation of the output capacitor phase.Features
- 3.3V or 5.0V(Typ.) output voltage range
- ±2% high output voltage accuracy
- Low saturation voltage by using PMOSoutput transistor
- Integrated overcurrent protection to protect the IC from damage caused by output short-circuiting
- Integrated thermal shutdown to protect the IC from overheating at overload conditions
- Low ESR ceramic capacitor can be used as output capacitor
- Package options include:
- BD7xxL2xx-C
- HTSOP-J8, SOT223-4(F), TO252-3
- BD4xxM2xx-C
- HTSOP-J8, SOT223-4(F)
- BD4xxM5xx-C
- TO252-J5, TO263-5, TO252-3, TO263-3
- BD7xxL2xx-C
Applications
- Automotive
- Body
- Audio system
- Navigation system
Pubblicato: 2015-10-08
| Aggiornato: 2022-03-11