ROHM Semiconductor KDZV Zener Diodes

ROHM KDZV Series Zener Diodes are silicon epitaxial planar Zener diodes in a small power mold type. They have a high ESD tolerance with a 1000mW power dissipation. Typical applications for the KDZV Series are for voltage regulation.

Features

  • Small power mold type (PMDU)
  • High ESD tolerance

Applications

  • Voltage regulation
View Results ( 26 ) Page
Codice prodotto Scheda dati Vz - Tensione di Zener Corrente Zener
KDZVTR9.1B KDZVTR9.1B Scheda dati 9.1 V 20 uA
KDZVTR3.0B KDZVTR3.0B Scheda dati 3 V 100 uA
KDZVTR33B KDZVTR33B Scheda dati 33 V 10 uA
KDZVTR4.7B KDZVTR4.7B Scheda dati 4.7 V 20 uA
KDZVTR10B KDZVTR10B Scheda dati 10 V 10 uA
KDZVTR11B KDZVTR11B Scheda dati 11 V 10 uA
KDZVTR12B KDZVTR12B Scheda dati 12 V 10 uA
KDZVTR13B KDZVTR13B Scheda dati 13 V 10 uA
KDZVTR15B KDZVTR15B Scheda dati 15 V 10 uA
KDZVTR16B KDZVTR16B Scheda dati 16 V 10 uA
Pubblicato: 2015-04-02 | Aggiornato: 2022-03-11