RECOM Power RxxP06S Single Output DC/DC Converters

RECOM Power RxxP06S Single Output DC/DC Converters are high-efficiency isolated DC converters in a SIP7 package. The RxxP06S series is designed to fulfill the 6400VDC/sec isolation and less than 10pF isolation capacitance requirements. These converters offer the 6V output for GaN driver applications and available are in 5V, 12V, 15V, or 24V input voltage options. The RxxP06S DC/DC converters use a pot-core transformer to physically separate the input and output windings while fitting into an industry-standard SIP7 package.

Features

  • 1W unregulated DC/DC converter
  • Up to 80% efficiency
  • Industry standard SIP7 package
  • High 6.4kVDC/s isolation in a compact size
  • Pot-core transformer with separated windings
  • Low isolation capacitance (10pF max.)
  • UL/IEC/EN62368-1 and IEC/EN60950-1 certified
  • RoHS and REACH compliant

Applications

  • DC/AC inverters
  • Renewable energy
  • PFC boost converter
  • Full bridge/half bridge applications
  • Smart grid

Product Selection

Chart - RECOM Power RxxP06S Single Output DC/DC Converters

Mechanical Drawings

Chart - RECOM Power RxxP06S Single Output DC/DC Converters
Pubblicato: 2017-09-12 | Aggiornato: 2022-05-18