RECOM Power RP-xx06S Single Output DC/DC Converters
RECOM Power RP-xx06S Single Output DC/DC Converters are high-efficiency isolated DC converters in a SIP7 package. RECOM RP-xx06S series is designed to fulfill the 5200VDC/sec isolation and less than 10pF isolation capacitance requirements. These converters offer the 6V output for GaN driver applications and are available in 5V, 12V, 15V, or 24V input voltage options. The RP-xx06SDC/DC converters use a pot-core transformer to physically separate the input and output windings while fitting into an industry-standard SIP7 package.Features
- 6V output for GaN driver applications
- 1W unregulated DC/DC converters
- Up to 82% efficiency
- Industry-standard SIP7 package
- 5.2kVDC/s isolation in a compact size
- Pot-core transformer with separated windings
- Low isolation capacitance (10pF maximum)
- UL/IEC60950 standard and EN certified
- RoHS and REACH compliant
Applications
- DC/AC inverters
- Renewable energy
- Power factor correction (PFC) boost converters
- Full bridge/half-bridge applications
- Smart grid
Product Selection
Mechanical Drawings
Pubblicato: 2017-09-13
| Aggiornato: 2022-05-18