onsemi FDMx75x PowerTrench® MOSFETs & SyncFETs™

onsemi FDMx757x PowerTrench® MOSFETs and SyncFETs™ combine exceptional performance and high efficiency. The FDMC7570S and FDMC7572S PowerTrench SyncFETs are designed to minimize switching losses in power conversion applications. These SyncFETs offer low ON-resistance, maintain excellent switching performance, and add the benefit of an efficient monolithic Schottky body diode. The onsemi FDMS7578 and FDMS75780 MOSFETs improve the overall efficiency and minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs are optimized for low gate charge, low on-resistance, fast switching speed, and body diode reverse recovery performance.

Features

  • Advanced package and silicon combination for low rDS(on) and high efficiency
  • 100% UIL tested 
  • RoHS compliant
  • FDMS75x MOSFETs
    • Next-generation enhanced body diode technology engineered for soft recovery
    • MSL1 robust package design
  • FDMC75x SyncFETs
    • Designed to minimize losses in power conversion application
    • SyncFET Schottky body diode

Applications

  • FDMS75x MOSFETs:
    • Control MOSFET for synchronous buck converters
    • Notebook
    • Server
    • Telecomm
    • High-efficiency DC-DC Switch Mode Power Supplies (SMPS)
  • FDMC75x SyncFETs:
    • Synchronous rectifier for DC/DC converters
    • Notebook Vcore/GPU low side switch
    • Networking point of load low switch
    • Telecom secondary side rectification
Pubblicato: 2010-01-21 | Aggiornato: 2022-03-11