NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)
NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QXP-CPU) provides a platform for the evaluation and development of applications based on the Arm Cortex® A35 + Cortex-M4 based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX Applications Processors. This NPI Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The i.MX 8X family is ideally suited for safety-critical and efficient performance applications.The 8QuadXPlus MEK CPU Board (MCIMX8QXP-CPU) offers high-level integration to support graphics, video, image processing, audio, and voice functions. It is complete with highly optimized drivers and software, the i.MX 8X enables broad-based applications for the embedded industrial and automotive markets.
The Kit includes an LVDS to HDMI Adapter Card for simple out-of-the-box bring up. It has LPDDR4, eMMC, and QSPI memory options, 10/100/1000 Ethernet port, USB 3.0 connectors and PCIe high-speed interfaces ideal for connected, high performance embedded applications. For audio, video, and HMI evaluations, it brings out LVDS and MIPI-DSI connectors, and a headphone 3.5mm audio jack.
Features
- Processor
- NXP i.MX 8QuadXPlus
- 4x Arm Cortex-A35 @ up to 1.2GHz
- 512MB L2 cache
- Arm Cortex-M4 @ 266MHz
- NXP MMPF8100 Power Management IC
- Memory
- 3GB LPDDR4 Memory, x32
- 32GB eMMC 5
- 64MB Octal SPI Flash
- Display/Camera Connectors
- 2x MIPI / LVDS Connectors
- Camera MIPI-CSI
- Connectivity
- Full-Size SD/MMC Card Slot
- 10/100/1000 Ethernet Port
- USB 3.0 Type-C
- Debug
- JTAG connector
- Serial to USB Connector
- Audio
- Audio Codec
- Microphone and Headphone Jacks
- NXP 3-Axis Accelerometer & eCompass (Not Populated)
- NXP Gyroscope
- NXP Light Sensor
- NXP Pressure Sensor
- RGB LED
- Power Supply
- OS Support
- Linux
- Android
- FreeRTOS
- M.2 expansion connector (PCIe, USB, UART, I2C, I2S)
Applications
- Automotive
- Industrial vehicle
- Advanced industrial HMI and control
- Robotics
- Building control
- Healthcare
- General-purpose HMI solutions
Kit Contents
- i.MX 8QuadXPlus MEK CPU board
- Power Supply
- Quick Start Guide
- USB 3.0 Type C to Type A
- USB 2.0 Type A to Type Micro
- LVDS to HDMI Adapter Card
Videos
Board Layout (Top)
Board Layout (Bottom)
LVDS to HDMI Adaptor Card
Pubblicato: 2018-12-04
| Aggiornato: 2023-03-07