Nexperia Automotive Constant Current LED Drivers

Nexperia Automotive Constant Current LED Drivers offer a simple and robust solution for driving low-power and medium-power LEDs up to 250mA, making them ideal for most automotive LED applications. These Nexperia LED Drivers are AEC-Q101 qualified, easy to use, reliable, cost-efficient, and do not affect Electromagnetic Compatibility (EMC). These devices are offered in SOT-23, SOT-223, SOT-353, and SOT-457 package types for design flexibility.

Features

  • High current accuracy
  • Parallel drivers can be used to increase the current capability
  • High power capability (up to 1250mW) for increased robustness
  • Supply voltage up to 75V
  • AEC-Q101 qualified
  • Junction temperature Tj = 150°C
  • Space-saving and future-proof
  • Easy to implement
  • Multi-sourcing capable

Applications

  • Constant current source
  • Automotive interior and exterior lighting
    • Door handles
    • Dashboard
    • Number plate lights
    • Indicators
    • Rear lights
Pubblicato: 2019-09-10 | Aggiornato: 2023-05-02