Nexperia NCR42xU NPN Low Side LED Drivers
Nexperia NCR42xU NPN Low Side LED Drivers consist of a resistor-equipped NPN transistor with two diodes on one chip in a SOT457 (SC-74; TSOP6) plastic package. These LED drivers have stabilized output current of 10mA that can be adjustable up to 150mA when an external resistor is used. The Nexperia NCR42xU LED drivers feature high power dissipation, low voltage overhead of 1.4V, and high-current accuracy at a supply voltage variation. These drivers are ideally used in interior lighting, dashboard, instrumentation, constant current LED driver, and generic constant current source.Features
- Stabilized output current of 10mA without external resistor
- Stabilized output current adjustable up to 150mA when an external resistor is used
- High current accuracy at supply voltage variation
- Low voltage overhead of 1.4V
- Reduces component count and board space
- High power dissipation of 750mW
- Supply voltage up to 40V
- Digital PWM input up to 10kHz frequency for NCR421U
- AEC-Q101 qualified
Applications
- Automotive applications
- Interior lighting
- Dashboard
- Instrumentation
- Number plate light
- Constant current LED driver
- Generic constant current source
- Increase stabilized output current by paralleling drivers
Application Diagram
Pubblicato: 2019-05-30
| Aggiornato: 2023-04-28