Infineon Technologies 1EDN Driver Evaluation Kits

Infineon 1EDN Driver Evaluation Kits are designed for EiceDRIVER™ single-channel non-isolated gate driver IC with truly differential inputs. The 1EDN Driver Evaluation Kits introduce a complete driving circuitry integrated into the board, allowing a simple and practical step-by-step evaluation of the EiceDRIVER™ gate driver IC. The 1EDN Driver Evaluation Kits allow the evaluation of the robustness of the EiceDRIVER™ gate driver IC to DC ground shifts, which is the key strength of the arising driving concept with truly differential inputs. The 1EDN Driver Evaluation Kits provide the possibility to differentiate the ground voltage of the driver and its input stage reference voltage (ground of the function generator).

Features

  • Complete and easy-to-use solution platform integrating Infineon’s EiceDRIVER™ gate driver IC and a CoolMOS™ or OptiMOS™ power MOSFET
  • Possible to evaluate the influence of the gate load (Rg or Cgs) on the driving behavior of the EiceDRIVER™
  • Possible to evaluate the robustness of the EiceDRIVER™ to DC offsets between the driver ground and the function generator ground
  • Easy to replace and test different power MOSFETs in TO-220 package

Applications

  • SMPS
  • Industrial SMPS
Pubblicato: 2018-12-07 | Aggiornato: 2022-09-22