Digilent Eclypse Z7 Bundles
Digilent Eclypse Z7 Bundles offer a complete solution for creating high-speed instrumentation, control, and measurement systems for edge computing, medical, and communications applications. These devices include the Eclypse Z7, the Zmod ADC 1410, and the Zmod DAC 1411. Both Zmods have 100 MSPS, 14-bit converters. The user can customize the bundle by adding different Zmods. The Digilent Eclypse Z7 Bundles come with a free example project and shows the implementation of a basic signal processing application on the Eclypse Z7 Bundles.Features
- Three options
- Eclypse Z7 + Zmod ADC 1410 + Zmod DAC 1411
- Eclypse Z7 + two Zmod ADC 1410
- Eclypse Z7 + two Zmod DAC 1411
- Eclypse Z7: Zynq-7000 SoC Development Board
- Zynq-7000 APSoC
- One GiB DDR3L with 32-bit bus @ 1066 MT/s
- Gigabit Ethernet PHY
- Two ports following the SYZYGY Standard interface specification
- Zmod ADC 1410
- Channels: Two single-ended
- Resolution: 14-bit, Sample rate (real-time): 100MS/s
- Analog bandwidth: 70MHz+ @ 3dB, 30MHz @ 0.5dB, 20MHZ @ 0.1dB
- Zmod DAC 1411
- Channels: Two single-ended
- Resolution: 14-bit, Sample rate (real-time): 100MS/s
- Analog bandwidth: 40MHz @ 3dB, 20MHz @ 0.5dB, 14MHz @ 0.1dB
Kit Contents
- Eclypse Z7 Development Board
- FPGA fan
- USB A to Micro B programming cable
- USB A to Micro A cable
- 12V 5A power supply
- Digilent custom packaging
- Additional contents depend on the option choice:
- Adding one Zmod ADC and one Zmod DAC
- Adding two Zmod DACs
- Adding two Zmod ADCs
Videos
Pubblicato: 2020-04-09
| Aggiornato: 2024-06-24