Digilent Zmod SDR Analog-to-Digital Converter Module
Digilent Zmod SDR Analog-to-Digital Converter (ADC) Module is designed to be used with any SYZYGY™ compatible carrier board. This SYZYGY™ compatible ADC module features 61μV absolute resolution, 122.88MS/s maximum sample rate, 50Ω at 10MHz input impedance, and 14-bit resolution. The Zmod SDR module includes an onboard low-jitter clock generator and low-noise design, which provide the precision required to capture fast radio signals. This module comes along with screws for securing the Zmod to a compatible host board. The Zmod SDR module is supported by GNU radio when paired with an Eclypse Z7 host board. This module is ideal for software-defined radio and RF applications.Features
- 2 channels
- Single-ended channel type
- 14-bit resolution
- 50Ω @10MHz input impedance
- 122.88MS/s maximum sample rate
- 61μV absolute resolution
- ±1V input range
- Analog bandwidths:
- 35kHz to 470MHz @ -12dB
- 100kHz to 200MHz @ -3dB
- Onboard low-jitter clock
- Product compliance:
- HTC code 8473301180
- ECCN code EAR99
Applications
- Software-defined radio and RF devices
Kit Contents
- Zmod SDR
- Screws for securing Zmod to compatible host board (4 M3 x 5mm)
Pubblicato: 2024-06-24
| Aggiornato: 2024-07-24