Cree LED XLamp® XHP50.2 LEDs

Cree LED XLamp® XHP50.2 Extreme High Power LEDs deliver low system cost through high lumen density, reliability, and color consistency. Built on Cree LED’s Extreme High Power LED technology, XHP50.2 LEDs improve the lumen density, voltage characteristics, reliability, and optical performance of the XHP50 LED in the same 5.0mm x 5.0mm package.

Cree LED XLamp XHP50.2 LEDs provide an easy drop-in upgrade to achieve higher system Lumens Per Watt (LPW) for lighting manufacturers with existing XHP50 designs, eliminating redesign costs. The XHP50.2 LEDs offer unparalleled lumen density and longer lifetime at higher operating temperatures which also enables new and innovative lighting designs at lower system costs.

Specifications

  • Package size: 5mm x 5mm
  • Binning
    • +85°C
    • 5-step EasyWhite® at 3000K to 5000K CCT
    • 3-step EasyWhite at 2700K to 5000K CCT
    • 2-step EasyWhite at 2700K to 4000K CCT
    • ANSI white at 3000K to 7000K CCT
  • Wide viewing angle: 125°
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable: JEDEC J‑STD‑020C
  • Configurable to 6V or 12V by PCB layout
  • Maximum drive current
    • 6V: 3A
    • 12V: 1.5A
  • Typical Forward Voltage
    • 6V: 5.6V White at 2100mA
    • 12V: 11.2V at 1050mA
  • Maximum power: 18W
  • Maximum light output: 2654lm
  • Maximum efficacy at binning conditions: 165lm/W
  • Low thermal resistance: 1.2°C/W
  • RoHS and REACH compliant

Package Outline

Mechanical Drawing - Cree LED XLamp® XHP50.2 LEDs
Pubblicato: 2017-04-24 | Aggiornato: 2024-08-05