- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Cree LED
- XLamp® High-Power LEDs - Cree LED
Cree LED XLamp® High-Power LEDs
Cree LED XLamp® High-Power LEDs offer unprecedented lighting-class reliability, efficacy, lifetime, and quality of light. These LEDs are designed for lighting applications with a wide viewing angle, uniform light output, unlimited floor life, and an electrically neutral thermal path.Cree LED XLamp LEDs provide high performance and quality of light for a wide range of lighting applications, including downlighting, recessed fixtures, can lights, retrofit bulbs, color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, emergency-vehicle lighting, LED light bulbs, fluorescent retrofits, linear lighting, retail-display lighting, and entertainment lighting.
Directional LEDs
Cree LED LED XLamp® XP-LR
Dotate di contenitori cromatiche compatibili con ANSI e un ampio angolo di visione di 120°.
Cree LED LED XLamp® XP-GR
Dotati di contenitori di cromaticità compatibili con gli standard ANSI e un ampio angolo di visione di 125°.
Cree LED LED Gen 2 colorati (RGBW) XLamp® XM-L®
LED multicolori che offrono un'elevata emissione di lumen e miscelazione di colori in un package compatto da 5 mm x 5 mm.
Cree LED LED XLamp® XQ-E
Piccoli LED SMD da 1,6 mm x 1,6 mm ideali per applicazioni cromatiche ad alta intensità.
Cree LED XLamp XP-G3 LEDs
Optimized for directional, high‑lumen applications, from indoor/outdoor to portable & lamp retrofits
Cree LED XLamp® XP-G LEDs
Offer wide viewing angle, symmetrical package, and electrically neutral thermal path.
Cree LED XLamp® XP-E LEDs
80% smaller footprint than XLamp XR-E series; XP-E High-Efficiency White reduces LED count.
Cree LED LED XLamp XP-E2 Torch
Perfettamente ottimizzato per un'ampia gamma di applicazioni tradizionali di illuminazione portatile.
Cree LED LED XLamp XP-L
Il primo LED single-die disponibile in commercio a offrire un'efficacia insuperabile pari a fino 200 lm/w a 350 mA.
Cree LED XLamp® XM-L2 LEDs
Shares same footprint as original XM-L, increasing lumen output up to 20%.
Cree LED LED bianchi XM-L3 Xlamp®
Progettati per fornire una sorgente LED a stampo singolo per un controllo ottico preciso.
Cree LED LED XLamp XHP70.2 Extreme High Power
Alta densità di lumen, affidabilità e uniformità dei colori in un pacchetto da 7x7 mm.
Non-Directional LEDs
Cree LED XLamp® ML-B LEDs
1/4W LEDs with lighting-class reliability, wide viewing angle, and uniform light output.
Easy White Non-Directional
Cree LED XLamp® CXA LED Array Family
Delivering high efficacy and high lumen output of 550lm to over 5000lm.
Cree LED Matrici LED XLamp CXB
Fino al 33% di efficacia in più e fino al 25% di lumen in più rispetto alla prima generazione.
Also Available
Molex LED Array Holders for Cree XLamp® CXA
Simplifies the LED installation process for Cree XLamp energy-efficient arrays.
- Cree LED