Bulgin 9000 Series High Power Buccaneers
Bulgin 9000 Series High Power Buccaneers offer up to IP68 rating when mated and high amperage up to 300A. These buccaneers feature a bayonet 1/4 turn locking mechanism for a secure, quick connector mating and release and visual alignment features that aid in the correct mating of connectors. These Delrin housing multi-pin circular connectors are designed for applications where dust and water ingress must be avoided. Bulgin 9000 Series High Power Buccaneers are ideal for harsh environment applications such as construction sites, external lighting, and industrial machinery.Features
- Bayonet 1/4 turn locking mechanism
- Screw turn locking
- Positive feedback on locking mechanism
- Flex body, flex body in-line, and flange mount available
- Visual alignment features
- Crimp termination available
Applications
- Sewerage and water works
- Construction sites
- External lighting
- Industrial machinery
- Industrial pumps
- Industrial motors
Specifications
- IP68 when mated
- 2 to 11 poles
- 300A maximum rating
- Copper alloy silver plating contacts
- UL 94V-0 flammability rating
- -55°C to +125°C operating temperature range
Pubblicato: 2021-04-01
| Aggiornato: 2024-08-20