- Home
- I prodotti PIÙ RECENTI
- Novità per produttore
- Bulgin
- Buccaneer Family - Bulgin
Bulgin Buccaneer Family
The Buccaneer family from Bulgin encompasses cables, power distribution units, accessories, and a broad variety of connectors, including power, data, and standard. The 400, 600, and 900 series connectors include mini, SMB, power, Ethernet, and circular variants with a host of options, including mounting type and IP protection level. Both the 4000 and 6000 series offer rugged construction and several variants, including fiber optic, mini-USB, power, and circular. The 7000 and 9000 series connectors provide positive feedback on the locking mechanism and are available in a variety of body styles, such as flex, flex in-line, flange, and panel mount. The M series lineup offers a wide choice of configurations, pole counts, and coding options for application flexibility.
The USB data and HDMI connector varieties from Bulgin feature single- and double-ended cables with high noise immunity and EMI protection. The Cat 8 and 6A connectors are shielded, flame-retardant, and chemical-resistant. The standard and mini circular connectors provide reliable power in a range of body styles, including flex, flex in-line, panel mount, and bulkhead.
The cables include USB and single pair Ethernet (SPE) options. The power distribution units provide a convenient and compact connectivity solution that can be installed quickly and easily in the field, while the IP68 flash drive cover features a shielded system for high noise immunity and EMI protection.
Features
- Includes connectors, cables, power units, and accessories
- Protection ratings up to IP69K
- Expansive selection of options to fit any application
Applications
- Industrial
- Automotive
- Marine
- Harsh environments
Connectors
Bulgin 6000 Series Buccaneer HDMI Connectors
Robust, high-performance connectivity solution designed for demanding industrial environments.
Bulgin 6000 Series Buccaneer USB Connectors
Combines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.
Bulgin 6000 Series Buccaneer Cat6A Connectors
Provides high noise immunity, full shielding, and EMI protection for rugged environments.
Bulgin 6000 Duplex LC Fiber Optic Buccaneer Connectors
Provides two-way signal transmission in Flex, Flex In-Line, and Rear Panel mounting styles.
Bulgin Connettori circolari Buccaneer serie 6000
Offrono la facilità d’uso di un meccanismo di accoppiamento push-pull con grado di protezione IP66, IP68 e IP69K.
Bulgin Connettori Buccaneer ethernet serie 600
Connessione affidabile in ambienti in cui i normali cavi ethernet potrebbero danneggiarsi o non funzionare correttamente.
Bulgin 900 Series Buccaneer Circular Connectors
10A to 32A current rating range, 600VAC/DC maximum voltage rating, and >10mΩ contact resistance.
Bulgin 5000 Series Expanded Beam Connectors
IP68-rated simple-termination connectors for harsh environments, maximum insertion loss of <2dB.
Bulgin 7000 Buccaneer Circular Connectors
Combines quick coupling mechanism with environmental sealing for signal and AC (mains) power.
Bulgin 9000 Series High Power Buccaneers
Offer up to IP68 rating when mated and high amperage up to 300A.
Bulgin X-Code M12 Buccaneer Circular Connectors
Offers mechanical and electrical stability while providing flexibility for on-site installations.
Bulgin Connettori Buccaneer HDMI
Offrono 19 contatti, una corrente nominale 0,5 A e un intervallo della temperatura di funzionamento compreso tra -25°C e +80°C
Bulgin Connettori dati Buccaneer USB
Offrono prestazioni USB 2.0 e 3.0 con cavi a terminazione singola e doppia.
Bulgin Connettori dati Buccaneer Cat. 8
Offrono varie soluzioni in applicazioni industriali, di automazione, energia e dati/telecomunicazioni.
Bulgin Cat 6A Standard Buccaneer Connectors
IP68 with dustproof and waterproof sealing when mated, offered in 2m, 3m, and 5m cable lengths.
Bulgin Connettori Buccaneer serie M
Offre soluzioni di connettività flessibili per una varietà di applicazioni di automazione industriale.
Bulgin M5 Buccaneer Connectors
Compact connector type in the M-series range that comes in a straight and angled form.
Bulgin M12 Buccaneer Connectors
Provide a cost-effective and flexible connectivity solution for onsite installations.
Bulgin M23 Buccaneer Connectors
Offer a high degree of protection against environmental factors like water, dirt, and moisture.
Bulgin Mini Buccaneer Circular Connectors
Provides reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range.
Bulgin Standard Buccaneer Circular Power Connectors
Compact connectors available in 7 different body styles with positive locating keyways.
Bulgin 30 Series Waterproof HDMI Connectors
Includes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.
Bulgin Connettori Mini USB Buccaneer serie 400 IP68
Ideali per progetti e applicazioni che richiedono un ingombro ridotto e trasmissioni dati sigillate.
Bulgin 400 Series SMB Buccaneer Connectors
Highly weather-resistant, threaded coaxial connectors designed for high-frequency RF applications.
Bulgin Connettori di alimentazione Buccaneer serie 400
Fattore di forma compatto per progetti che richiedono un ingombro ridotto e una maggiore flessibilità.
Bulgin 4000 Series Fiber Optic Connectors
For harsh environments, 5m to 450m length, secure quick-twist bayonet connection for durable mating.
Bulgin Connettori Buccaneer 4000
Connettori versatili con struttura PC/PBT Valox e meccanismo di accoppiamento a baionetta a rotazione rapida.
Bulgin 400 C-Type USB Buccaneer Connectors
Supports USB 3.2 and data rates up to 20Gbps with plug-and-play capability.
Cables
Bulgin Cavi Ethernet Buccaneer coppia singola serie 4000
Con supporti per pannello anteriore e posteriore, struttura a prova di manomissione e un sistema di bloccaggio sicuro e collaudato.
Bulgin 4000 C-Type USB Buccaneer Cables
IP66, IP68, and IP69K rated with USB 3.2 support and data rates up to 20Gbps.
Power Distribution
Bulgin Buccaneer M-Series Power Distribution Units
Convenient and compact connectivity solution that can be installed quickly and easily in the field.
Related Assemblies
Bulgin Cablaggi sovrastampati serie 4000 Buccaneer
Sigillati secondo lo standard IP68 quando accoppiati, offrono configurazioni con 2, 3, 4, 6, 8, 10 e 12 contatti.
Bulgin Active Optical USB Assemblies
High-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.
Accessories
Bulgin USB Buccaneer® Flash Drive Cover
USB Flash drive cover with IP68 rating, high noise immunity and EMI protection.
- Bulgin