Infineon Technologies MOSFET di potenza CoolMOS CE
I MOSFET di potenza CoolMOS™ CE di Infineon sono una piattaforma tecnologica di MOSFET di potenza ad alta tensione progettati secondo il principio Super Junction (SJ) e pensati per soddisfare le esigenze dei consumatori. Il portafoglio di prodotti CoolMOS™ CE offre dispositivi a 500 V, 600 V e 650 V per l'impiego in caricabatterie a basso consumo per dispositivi mobili e utensili elettrici, adattatori per notebook e computer portatili, TV LCD, TV LED e illuminazione a LED. Questa nuova serie di CoolMOS™ è ottimizzata in termini di costi per soddisfare le esigenze tipiche di consumo senza compromettere la comprovata qualità e affidabilità CoolMOS™ a un prezzo vantaggioso.500V/550V
Infineon's 500V/550V CoolMOS CE N-Channel Power MOSFETs combine the experience of the leading Superjunction MOSFET supplier with high class innovation. As a new technology platform on market leading high voltage power MOSFETs, the new devices provide all benefits of fast switching Superjunction MOSFETs while not sacrificing ease of use.
In price sensitive and targeted applications such as Consumer, PC Silverboxes and Lighting, 500V/550V CoolMOS™ CE offers the best price-performance ratio on the market while meeting higher efficiency standards. Delivering all benefits of a modern Superjunction MOSFET such as low area specific on-state resistance and reduced energy stored in output capacitance, the 500V/550V CoolMOS™ CE series provides a high body diode ruggedness, achieves extremely low conduction and switching losses and can make switching applications more efficient, more compact, lighter and cooler.
600V/650V
Infineon's 600V/650V CoolMOS™ CE N-Channel Power MOSFETs are a technology platform of Infineon's market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. These 600V/650V CoolMOS™ MOSFETs are cost optimized to meet typical requirements in consumer with no compromise on proven CoolMOS™ quality and reliability while still been price attractive. These devices target low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.
700V/800V
Infineon 700V/800V CoolMOS™ CE N-Channel Power MOSFETs offer 800V break down voltage and are designed according to the Revolutionary Superjunction (SJ) principle. The 700V/800V are specifically aimed at LED applications and complement the 500V CoolMOS™ CE and 600V/650V CoolMOS CE families, which target Consumer Electronics applications and Lighting. Low RDS(on) enables low conduction and switching losses and makes switching applications more efficient, more compact, lighter and cooler. In the growing LED market, 700V/800V CoolMOS™ CE offers an outstanding price/performance ratio providing a competitive edge while being optimized for ease of use and efficiency in such applications.
Video
Webinar
Infineon's Full System Solution for Switch Mode Power Supplies (SMPS) Webinar
In this webinar, you will learn about:
• What is a system
• Infineon's role as a full system solution provider
• Basics about SMPS - design and typical requirements
• Infineon's product portfolio addressing SMPS
• Infineon's demo solution for the highest efficiency in SMPS