EC36 Series Standard Clock Oscillators

Results: 785
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Ecliptek / Abracon Standard Clock Oscillators 66.666MHz 3.3Vdc 50ppm -40C +85C 850In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 66.666 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C 750In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 727In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 8MHz 3.3Vdc 25ppm -40C +85C 968In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 25ppm -40C +85C 825In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 25ppm -40C +85C 786In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 48MHz 3.3Vdc 50ppm -40C +85C 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Cut Tape
ABRACON EC3645ETTTS-100.000M TR
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 100MHz 50ppm -40C - 85C CMOS 3.3V 358In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 125MHz 3.3Vdc 50ppm -40C +85C 2.057In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 125 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 16MHz 3.3Vdc 50ppm -40C +85C 1.168In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 8MHz 3.3Vdc 50ppm -40C +85C 1.500In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators Standard Clock Oscillator 18.432MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C 181In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 18.432 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 10MHz 3.3Vdc 25ppm -40C +85C 14In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 10 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 25ppm -40C +85C 8In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 25ppm -40C +85C 14In Stock
1.000Expected 9/4/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12MHz 3.3Vdc 50ppm -40C +85C 13In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 24MHz 3.3Vdc 50ppm -40C +85C 78In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 12.288MHz 3.3Vdc 50ppm -10C +70C 5In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.288 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 100MHz 3.3Vdc 25ppm -40C +85C
3.000Expected 10/20/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON EC3600ETTS-30.000MTR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 30.000MHz SMD 3.2mm x 5.0mm 100ppm -40 C to +85 C
5.900Expected 8/28/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators EC36 Reel, Cut Tape
Ecliptek / Abracon Standard Clock Oscillators 50MHz 3.3Vdc 50ppm -40C +85C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 50 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 3.2mm x 5.0mm 50ppm -40 C to +85 C Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators EC36 Reel
Ecliptek / Abracon Standard Clock Oscillators 106.25MHz 3.3Vdc 25ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Standard Oscillators 106.25 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel
Ecliptek / Abracon Standard Clock Oscillators 11.0592MHz 3.3Vdc 25ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 11.0592 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 12.352MHz 3.3Vdc 25ppm -40C +85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 12.352 MHz 25 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel