Moduli RF

 Moduli RF
RF Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Digilent, Digi International, Lime, Microphase, Mini-Circuits, Qorvo, TE Connectivity & more.
More...

Please view our large selection of RF Modules below.
Risultati: 1.054
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Prodotto Frequenza Potenza di uscita Tipo di interfaccia Tensione di alimentazione - Min. Tensione di alimentazione - Max. Trasmissione corrente di alimentazione Ricezione corrente di alimentazione Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Confezione
Ezurio Moduli RF 900MHz OEM Transceiver, Pluggable, 3.3V TTL, 200mW, u.FL Jack 33A magazzino
46,28 €
Min: 1
Mult.: 1
RM024 RF Transceivers 902 MHz to 928 MHz 23 dBm UART 2 VDC 3.6 VDC 230 mA 30 mA - 40 C + 85 C 30 mm x 25 mm x 4 mm Tray
Rosenberger Moduli RF RoProxCon - SoM 622A magazzino
86,34 €
80,50 €
70,67 €
Min: 1
Mult.: 1
Ethernet Modules MII 2.5 V 5 V - 20 C + 85 C 14.2 mm x 12.5 mm x 2 mm
Pasternack Moduli RF 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 5A magazzino
1.289,50 €
Min: 1
Mult.: 1
Low-Noise RF Amplifiers - 40 C + 85 C Bulk
Pasternack Moduli RF 2.5 dB NF, 22 dBm P1dB, 6 GHz to 18 GHz, Low Noise Broadband Amplifier, 38 dB Gain, 30 dBm IP3, SMA 1A magazzino
2.293,99 €
Min: 1
Mult.: 1
Broadband Amplifiers - 40 C + 75 C Bulk
Pasternack Moduli RF 3 dB NF, 18 dBm Psat, 100 MHz to 18 GHz, Low Noise Broadband Amplifier, 14 dB Gain, SMA 1A magazzino
2.419,83 €
Min: 1
Mult.: 1
Broadband Amplifiers Bulk
MicroPhase Moduli RF AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included) 81A magazzino
614,90 €
Min: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
MicroPhase Moduli RF AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 54A magazzino
437,14 €
Min: 1
Mult.: 1
AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD Each
Mini-Circuits Moduli RF Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2A magazzino
12In ordine
709,25 €
Min: 1
Mult.: 1
ZHL - 20 C + 60 C Tray
Mini-Circuits Moduli RF Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 1A magazzino
7In ordine
3.689,40 €
Min: 1
Mult.: 1
ZHL - 20 C + 60 C Bulk
Lime Microsystems Moduli RF An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver 73A magazzino
50024/03/2027 previsto
880,19 €
821,54 €
Min: 1
Mult.: 1
LimeSDR
Mini-Circuits Moduli RF 31.5 dB Digital Step Attenuator, 0.1 - 65 GHz, 50ohm 8A magazzino
4.102,79 €
Min: 1
Mult.: 1
ZX76-65G-30 0 C + 50 C Tray
Mini-Circuits Moduli RF RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 4A magazzino
2.811,50 €
Min: 1
Mult.: 1
ZVA - 10 C + 85 C Tray
Pasternack Moduli RF 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 2.6 GHz to 3.1 GHz with 30 dB Gain, 10 dBm P1dB and SMA 1A magazzino
613,15 €
588,33 €
Min: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
Pasternack Moduli RF 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA 1A magazzino
1.049,86 €
Min: 1
Mult.: 1
Input Protected RF Amplifiers Bulk
M5Stack Moduli RF LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna
​Prodotto disponibile solo per clienti OEM/EMS e società di ingegneria. Il prodotto non viene spedito a privati nell'area UE o nel Regno Unito. Per esportare questo prodotto dagli Stati Uniti sarà necessaria della documentazione aggiuntiva.
11A magazzino
18,49 €
Min: 1
Mult.: 1
RF Wireless UART 0 C + 40 C 71.4 mm x 24 mm x 8 mm
Pasternack Moduli RF 11 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 15 dB Gain, 12 dBm IP3, 3 dB NF, SMA 1A magazzino
242,48 €
227,73 €
223,37 €
Min: 1
Mult.: 1
Gain Block RF Amplifiers Bulk

Lime Microsystems Moduli RF LimeSDR Mini 2.0 167A magazzino
1.250In ordine
547,67 €
511,17 €
Min: 1
Mult.: 1
Radio Modules 10 MHz to 3.5 GHz USB
Mini-Circuits Moduli RF Gain Block, 50 - 95 GHz, 50?
Potrebbe essere necessaria della documentazione aggiuntiva per esportare questo prodotto dagli Stati Uniti.
1A magazzino
6.508,62 €
Min: 1
Mult.: 1
ZVA 10 V 15 V - 40 C + 50 C Tray
Qorvo Moduli RF DWM1000 UWB XCVR Module 15.483A magazzino
Nastro continuo
30,61 €
26,16 €
22,59 €
Nastrati
19,84 €
Min: 1
Mult.: 1
Max.: 1.500
: 500
DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Astrocast Moduli RF Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network 83A magazzino
71,59 €
66,74 €
61,92 €
58,05 €
Min: 1
Mult.: 1
Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C 35 mm x 31 mm
Wurth Elektronik Moduli RF WIRL-PRO2 Thyone-I Radio Module 2.4GHz 997A magazzino
Nastro continuo
15,72 €
15,70 €
15,62 €
15,54 €
Nastrati
14,79 €
Min: 1
Mult.: 1
: 500
WIRL-PRO2 Radio Modules 2.403 GHz to 2.479 GHz 6 dBm UART 1.8 V 3.6 V 18.9 mA 7.7 mA - 40 C + 85 C 12 mm x 8 mm x 2 mm Reel, Cut Tape, MouseReel

Qorvo Moduli RF DWM1001C UWB XCVR Module (FCC comp) 6.066A magazzino
Nastro continuo
53,43 €
52,91 €
47,53 €
Nastrati
38,83 €
Min: 1
Mult.: 1
Max.: 500
: 500
DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Fairview Microwave Moduli RF 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2A magazzino
4.975,01 €
Min: 1
Mult.: 1
Bag
Fairview Microwave Moduli RF 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink 1A magazzino
10.656,32 €
Min: 1
Mult.: 1
Bag
Fairview Microwave Moduli RF Calibrated Noise Source Module With a Noise Output ENR of 30 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1A magazzino
3.744,00 €
Min: 1
Mult.: 1
10 kHz to 2 GHz 28 VDC Bag