150 Computer-On-Module - COM

Risultati: 27
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Module - COM JUMPtec SMARC-sAMX8X dual X+ 1.2GHz 1.5G/8S
Non disponibile a magazzino
Min: 1
Mult.: 1

1.2 GHz 512 kB GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C
congatec Computer-On-Module - COM COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Non disponibile a magazzino
Min: 1
Mult.: 1
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1505G 2-core processor with 2.4 GHz up to 3.3 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Type 6 AMD Integrated SoC 3.3 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm
BECOM Systems Computer-On-Module - COM Qseven-i.MX537 Non disponibile a magazzino
Min: 5
Mult.: 1

Qseven Freescale i.MX537 800 MHz 2 GB 5 V SPI, UART + 85 C 70 mm x 70 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Xeon E3-1505L V6 quad core processor with 2.2GHz up to 3GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel KabyLake-H). Chipset CM238 with ECC memory support. Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505L CM238 2.2 GHz 32 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
Eurotech Computer-On-Module - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Tempo di consegna, se non a magazzino 5 settimane
Min: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Module - COM COM Express Type 6 Basic module with Intel Xeon E3-1505M V6 quad core processor with 3GHz up to 4GHz, 8MB Intel Smart Cache, GT2 graphics and 2400MT/s dual channel DDR4 memory interface (Intel Kaby Lake-H). Chipset CM238 with ECC memory support. Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Type 6 Intel Xeon E3-1505M CM238 3 GHz 0 GB 0 GB 8 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Module - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Non disponibile a magazzino
Min: 1
Mult.: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
ADLINK Technology Express-TL-i5-11500HE
ADLINK Technology Computer-On-Module - COM Basic size type 6 COM Express module with 11th Intel Core i5-11500HE hexa core processor with QM580E chipset, 2 SO-DIMM Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-11500HE Integrated SoC 2.6 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, GPIO, LVDS, PCIe, SATA III, UART, USB 2.0, USB 3.0, VGA 0 C + 60 C 125 mm x 95 mm
Eurotech Computer-On-Module - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3827 1.75GHZ 2CORE 2GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 50
Mult.: 50

COM Express Mini Type 10 Intel Atom E3827 1.75 GHz 2 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
Eurotech Computer-On-Module - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3815 1.46GHZ 1CORE 2GB ECC DDR3L 8GB eMMC -20/+70 W/O HEATSINK ROHS Non disponibile a magazzino
Min: 100
Mult.: 100

COM Express Mini Type 10 Intel Atom E3815 1.46 GHz 2 GB 0 GB 4.75 V to 20 V - 20 C + 70 C 84 mm x 55 mm
JUMPtec 36015-0000-13-2
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3825 Tempo di consegna, se non a magazzino 4 settimane
Min: 1
Mult.: 1
JUMPtec 36015-0000-15-1
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3815 Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 36015-0000-17-2
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3827 Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 36015-0000-99-0
JUMPtec Computer-On-Module - COM JUMPtec HSP COMe-cBT6 thread Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 36015-0016-19-4
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3845 16GB Non disponibile a magazzino
Min: 1
Mult.: 1
Arbor Technology Computer-On-Module - COM AMD Ryzen Embedded R1000 V1505G COM Express Compact Type 6 CPU Module Tempo di consegna, se non a magazzino 16 settimane
Min: 100
Mult.: 100
JUMPtec 36015-0000-15-2
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3826 Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 36015-0000-19-4
JUMPtec Computer-On-Module - COM JUMPtec COMe-cBTi6 E3845 Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 36015-0000-99-1
JUMPtec Computer-On-Module - COM JUMPtec HSP COMe-cBT6 through Non disponibile a magazzino
Min: 1
Mult.: 1
JUMPtec 51110-0032-15-0
JUMPtec Computer-On-Module - COM JUMPtec SMARC MXM3 CON 1.5mm 32pcs Non disponibile a magazzino
Min: 1
Mult.: 1

Arbor Technology EmQ-iX712-N150-4G
Arbor Technology Computer-On-Module - COM Tempo di consegna, se non a magazzino 16 settimane
Min: 100
Mult.: 100
Arbor Technology Computer-On-Module - COM Intel Atom N2600 Qseven CPU Module Non disponibile a magazzino
Min: 1
Mult.: 1