Computer-On-Module - COM

 Computer-On-Module - COM
Computer-On-Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Computer-On-Module manufacturers including ADLINK, Advantech, congatec, Ka-Ro electronics, SECO & more.
More...

Please view our large selection of Computer-On-Modules below.
Risultati: 1.465
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Fattore di forma Marca del processore Tipo di processore Chipset Frequenza Massima capacità RAM RAM installata Memoria cache Tensione di alimentazione di lavoro Tipo di interfaccia Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni
congatec SMX8-Plus/QC-2G eMMC16
congatec Computer-On-Module - COM SMARC 2.1 module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 2GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non disponibile a magazzino
Min: 1
Mult.: 1
15 MB 0 C + 60 C
congatec TC670/7305E
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 6 Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB
congatec TC670/i3-1215UE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i3-1215UE processor with 2 P-cores 1.2GHz up to 4.4GHz and 4 E-cores 0.9GHz up to 3.3GHz, 10MB Intel Smart Cache Intel UHD Graphics with 64EUs, Dual channel DDR5 4800 MT/s memory interface, Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Celeron 7305E 900 MHz, 1 GHz
congatec TC670/i3-1220PE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i3-1220PE processor with 4 P-cores 1.5GHz up to 4.2GHz and 4 E-cores 1.1GHz up to 3.1GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, I Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Core i3-12300HE 900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz 10 MB
congatec TC670/i5-1245UE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i5-1245UE processor with 2 P-cores 2.5GHz up to 4.4GHz and 8 E-cores 1.1GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80 EUs, Dual channel DDR5 4800 MT/s m Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Core i3-12300HE 1.5 GHz to 3.3 GHz, 1.9 GHz to 4.3 GHz 12 MB
congatec TC670/i5-1250PE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i5-1250PE processor with 4 P-cores 1.7GHz up to 4.4GHz and 8 E-cores 1.2GHz up to 3.2GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s me Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Core i5-1245UE 1.1 GHz to 3.3 GHz, 2.5 GHz to 4.4 GHz 12 MB
congatec TC670/i7-1265UE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-1265UE processor with 2 P-cores 2.6GHz up to 4.7GHz and 8 E-cores 1.2GHz up to 3.5GHz, 12MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Core i5-12600HE 1.8 GHz to 3.3 GHz, 2.5 GHz to 4.5 GHz 18 MB
congatec TC670/i7-1270PE
congatec Computer-On-Module - COM COM Express Type 6 Compact module based on Intel Core i7-1270PE processor with 4 P-cores 1.8GHz up to 4.5GHz and 8 E-cores 1.2GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s m Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Type 7 Intel Core i7-1265UE 1.2 GHz to 3.5 GHz, 2.6 GHz to 4.7 GHz 12 MB
Advantech ROM-7421CE-MDA2E
Advantech Computer-On-Module - COM ROM-7421 A2 Q7 NXP iMX6DP 1GHz 0-60C Non disponibile a magazzino
Min: 1
Mult.: 1

Advantech ROM-7720WO-QFA2E
Advantech Computer-On-Module - COM A2 NXP iMX8QuadMax/4GB LPDDR4 -40-85 Non disponibile a magazzino
Min: 1
Mult.: 1

Ka-Ro electronics TX6S-8134
Ka-Ro electronics Computer-On-Module - COM iMX6 Solo COM SO-DIMM LVDS Ind
Non disponibile a magazzino
Min: 1
Mult.: 1
ADLINK Technology Express-ADP-i3-1215UE
ADLINK Technology Computer-On-Module - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P i3-1215UE 3.3GHz/6C 15W Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i3-1215UE Integrated 3.3 GHz 64 GB 0 GB 10 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm
ADLINK Technology LEC-AL-E3940-8G-32G-ER
ADLINK Technology Computer-On-Module - COM LEC-AL-E3940-8G-32G-ER SMARC Short Size Module with Intel Atom? E3940, quad core, 8 GB DDR3L, 32GB eMMC, -40 C to 85 C Tempo di consegna, se non a magazzino 18 settimane
Min: 1
Mult.: 1
ADLINK Technology LEC-AL-N4200-8G-64G-CT
ADLINK Technology Computer-On-Module - COM LEC-AL-N4200-8G-64G-CT SMARC Short Size Module with Intel Pentium? N4200, quad core, 8 GB DDR3L, 64GB eMMC, 0 C to 60 C Non disponibile a magazzino
Min: 1
Mult.: 1
ADLINK Technology cExpress-MTL-165H
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with Meteor Lake Ultra7-MS3 165H 14 core, with Intel 8 core Xe LPG graphics. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel 165H
ADLINK Technology cExpress-EL-J6426
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Pentium J6426 Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Pentium J6426
ADLINK Technology cExpress-AR-V2516
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2516 at 2.1/3.95GHz, Hexa-core processor Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2516 Integrated SoC 2.1 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2546
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2546 at 3.0/3.95GHz, Hexa-core processor Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2546 Integrated SoC 3 GHz 64 GB 0 GB 3 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2718
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2718 at 1.7/4.15GHz, Octa-core processor Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2718 Integrated SoC 1.7 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-AR-V2748
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with New AMD Ryzen V2748 at 2.9/4.15GHz, Octa-core processor Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 AMD Ryzen V2748 Integrated SoC 2.9 GHz 64 GB 0 GB 4 MB 12 V DP, eDP, Ethernet, GPIO, I2C, LVDS, PCIe, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6211E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6211E Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6211E Integrated SoC 1.3 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6413E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6413E Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6413E Integrated SoC 1.5 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E-VGA
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E, VGA Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-EL-x6425E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type6 with Intel Elkhart Lake Atom x6425E Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Atom x6425E Integrated SoC 1.9 GHz 32 GB 0 GB 1.5 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm
ADLINK Technology cExpress-TL-6305E
ADLINK Technology Computer-On-Module - COM Compact COM Express Type 6 module with 11th Intel Celeron 6305E dual core at 1.8GHz, with Intel UHD graphics. Non disponibile a magazzino
Min: 1
Mult.: 1
COM Express Compact Type 6 Intel Celeron 6305E Integrated SoC 1.8 GHz 64 GB 0 GB 4 MB 12 V GPIO, I2C, LVDS, PCIe, SATA III, SMBus, UART, USB 2.0, USB 3.2 0 C + 60 C 95 mm x 95 mm