Cavi piatti

Risultati: 5.146
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Prodotto Numero di conduttori Diametro cavi - AWG Distanza tra conduttori Schermatura Colore Tensione nominale Lunghezza del cavo Materiale di isolamento Materiale del conduttore Intrecciatura Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Molex / Temp-Flex Cavi piatti 10C 30AWG PRICED PER FT
1.79013/01/2027 previsto
Min: 1
Mult.: 1

10 Conductor 30 AWG 100057 Spool
Molex / Temp-Flex Cavi piatti 8C 26AWG FEP RIBBON MULTI-COLOR PER FT
2.511In ordine
Min: 1
Mult.: 1

Ribbon Cables 8 Conductor 26 AWG 1.27 mm (0.05 in) Shielded 30.48 m (100 ft) Fluorinated Ethylene Propylene (FEP) Silver Plated Copper 7 x 34 - 55 C + 200 C 100057 Spool
Molex / Temp-Flex Cavi piatti 16C 28AWG FEP RIBBON PRICED PER FT
1.989In ordine
Min: 1
Mult.: 1

Ribbon Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) Blue 304.8 mm (12 in) Fluorinated Ethylene Propylene (FEP) + 200 C 100057 Spool
Belden Wire & Cable Cavi piatti 28AWG 9C UNSHLD 100ft RIBBON GRAY
30In ordine
Min: 1
Mult.: 1

Ribbon Cables 9 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 40 C + 105 C 9L280XX
Belden Wire & Cable Cavi piatti 28AWG 26C UNSHLD 100ft RIBBON GRAY
10In ordine
Min: 1
Mult.: 1

Ribbon Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 40 C + 105 C 9L280XX
3M Electronic Solutions Division Cavi piatti SHLD/JACKETD FLT CBL 37 COND SPLICE FREE
5727/08/2026 previsto
Min: 1
Mult.: 1
Shielded/Jacketed Cables 37 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3517 Roll
3M Electronic Solutions Division Cavi piatti .050 9C STRND 28AWG 100 FT
292In ordine
Min: 1
Mult.: 1

Round Jacketed Cables 9 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C
3M Electronic Solutions Division Cavi piatti .025' 40C ROUND 300'
74In ordine
Min: 1
Mult.: 1

Round Conductor Cables 40 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 30 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 38 - 20 C + 105 C 3754
3M Electronic Solutions Division Cavi piatti .025" 20C TPE ROUND GRAY 30AWG STRANDED
265In ordine
Min: 1
Mult.: 1

Round Conductor Cables 20 Conductor 30 AWG 0.64 mm (0.025 in) Unshielded Gray 150 V 30.48 m (100 ft) Thermoplastic Elastomer (TPE) Tinned Copper 7 x 38 - 40 C + 105 C 3756 Roll
3M Electronic Solutions Division Cavi piatti .050" 40C RND JACKTD BLACK 28AWG STRANDED
157In ordine
Min: 1
Mult.: 1

Round Jacketed Cables 40 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 80 C 3759
3M Electronic Solutions Division Cavi piatti 20C 28G RND GRY 100' .050" STRND HAL-FRE
329In ordine
Min: 1
Mult.: 1

Round to Flat Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray (Dark Gray) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 7 x 36 - 40 C + 105 C HF365
3M Electronic Solutions Division Cavi piatti 16C, 28G,.050",100' MED FLEX, HAL FREE
104In ordine
Min: 1
Mult.: 1

Ribbon Cables 16 Conductor 28 AWG 1.27 mm (0.05 in) 300 V 30.48 m (100 ft) Polyolefin (PO), Halogen Free Tinned Copper 19 x 40 - 40 C + 105 C HF539 Roll
HARTING Cavi piatti SEK CAB FLAT STD AWG28/7 24P 30,48M
9903/09/2026 previsto
Min: 1
Mult.: 1
: 100

28 AWG 30.48 m (100 ft) Reel, Cut Tape
HARTING Cavi piatti ROUND FLT CBL SOLD PER FOOT
10024/08/2026 previsto
Min: 1
Mult.: 1
: 100

28 AWG 30.48 m (100 ft) Reel, Cut Tape
Molex / Temp-Flex 1000610213
Molex / Temp-Flex Cavi piatti 41 AWG 4 WIDE 0.0071" PITCH PFA NAT/BLU
4.000In ordine
Min: 1
Mult.: 1

Ribbon Cables 4 Conductor 41 AWG Natural Perfluoroalkoxy (PFA) Copper 100061 Spool
3M Electronic Solutions Division Cavi piatti .050" 26C MED FLEX GRAY 28AWG 100FT
56In ordine
Min: 1
Mult.: 1
Medium Flex Life Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Gray 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 19 x 40 - 20 C + 105 C 3539
3M Electronic Solutions Division Cavi piatti RND/SHLD/JACKETD CBL 14 COND 300FT
31In ordine
Min: 1
Mult.: 1

Round Jacketed Cables 14 Conductor 28 AWG 1.27 mm (0.05 in) Shielded Black 300 V 91.44 m (300 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 3659
3M Electronic Solutions Division Cavi piatti 10C .050" STANDARD 26 AWG STRANDED
20012/10/2026 previsto
Min: 1
Mult.: 1

Round Jacketed Cables 10 Conductor 26 AWG 1.27 mm (0.05 in) Unshielded Black 300 V 83.82 m (275 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 - 20 C + 80 C 3758
Wurth Elektronik Cavi piatti WR-CAB 1.00mm Ribbon Flat Cable 30.48m long
9In ordine
Min: 1
Mult.: 1

WR-CAB Reel
Wurth Elektronik Cavi piatti WR-CAB 1mm Rib Flat Cable 20pins 1 Reel of 30.48 meters
628/08/2026 previsto
Min: 1
Mult.: 1

WR-CAB Reel
Wurth Elektronik Cavi piatti WERI Cable precut into 1m
18In ordine
Min: 1
Mult.: 1

WR-CAB Bulk
3M Electronic Solutions Division Cavi piatti 10/CAB/RC/TPMT22,4/ 28G/.050"/100SF
4524/08/2026 previsto
Min: 1
Mult.: 1

Twisted Cables 10 Conductor 28 AWG 1.27 mm (0.05 in) Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cavi piatti .05" 20C 28AWG 100' 10 COLOR TWISTED
13024/08/2026 previsto
Min: 1
Mult.: 1

Twisted Cables 20 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cavi piatti .050 26C TWSTD 28AWG 100 FT. SPLICE FREE
9531/08/2026 previsto
Min: 1
Mult.: 1

Twisted Cables 26 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700
3M Electronic Solutions Division Cavi piatti .050 50C TWSTD 28AWG 100 FT. SPLICE FREE
2817/08/2026 previsto
Min: 1
Mult.: 1

Twisted Cables 50 Conductor 28 AWG 1.27 mm (0.05 in) Unshielded Multicolor 300 V 30.48 m (100 ft) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 - 20 C + 105 C 1700