Cavi multiconduttore

Risultati: 25.325
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Tipo Schermatura Numero di conduttori Lunghezza del cavo Diametro cavi - AWG Diametro esterno Colore del rivestimento Materiale del rivestimento Materiale del conduttore Intrecciatura Tensione nominale
Alpha Wire Cavi multiconduttore 24 AWG 2 Conductor Pair, Shielded 500ft Spool Slate
2A magazzino
Min: 1
Mult.: 1

Shielded 2 Conductor 500 ft 24 AWG 5.029 mm (0.198 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Copper 300 V
Alpha Wire Cavi multiconduttore 26AWG 7C UNSHIELDED 100FT SPOOL SLATE
9A magazzino
Min: 1
Mult.: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 26 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Cavi multiconduttore 14AWG 3C SHIELD 100ft SPOOL SLATE
2A magazzino
Min: 1
Mult.: 1

Automation and Process Control Shielded 3 Conductor 100 ft 14 AWG 11.252 mm (0.443 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 41 x 30 600 V
Alpha Wire Cavi multiconduttore 14 AWG 3 Conductor 600V Unshielded, MPPE 100 ft Spool Slate 1A magazzino
Min: 1
Mult.: 1

Control Cable Unshielded 3 Conductor 100 ft 14 AWG 7.137 mm (0.281 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 41 x 30 600 V
Alpha Wire Cavi multiconduttore 24 AWG 3 Pair communication cables, Shielded, 100 ft - Slate 11A magazzino
Min: 1
Mult.: 1

Communication and Control Shielded 6 Conductor 100 ft 24 AWG 5.766 mm (0.227 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cavi multiconduttore 18 AWG 6 Conductor communication cables, Unshielded, 100 ft - Slate 8A magazzino
Min: 1
Mult.: 1

Communication and Control Unshielded 6 Conductor 100 ft 18 AWG 7.061 mm (0.278 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 16 x 30 300 V
TE Connectivity / Raychem 44A1231-18-0/2/9-9
TE Connectivity / Raychem Cavi multiconduttore 44A1231-18-0/2/9-9 PRICE PER FOOT 1.712A magazzino
Min: 1
Mult.: 1
No
Commercial Application Shielded 3 Conductor 1 ft 18 AWG 4.318 mm (0.17 in) White Polyvinyl Fluoride (PFV), Cross Linked Radiation Tinned Copper 1 kV
Alpha Wire M3903 BK001
Alpha Wire Cavi multiconduttore 16 AWG 3 Conductor Unshielded 600V PVC/Nylon, PVC 1000 ft Spool - Black
2A magazzino
Min: 1
Mult.: 1

Communication and Control Unshielded 3 Conductor 1000 ft 10 AWG 11.79 mm (0.464 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0385 600 V
Belden Wire & Cable 7413W 060250
Belden Wire & Cable Cavi multiconduttore 18AWG 7C UNSHLD 250ft SPOOL CHROME
1A magazzino
Min: 1
Mult.: 1

Automation and Process Control Unshielded 7 Conductor 250 ft 18 AWG Chrome Copper 600 V
Alpha Wire Cavi multiconduttore 24AWG 25C SHIELD 100ft SPOOL SLATE 1A magazzino
Min: 1
Mult.: 1

Shielded 25 Conductor 100 ft 24 AWG 8.38 mm (0.33 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) 7 x 32 300 V
Alpha Wire Cavi multiconduttore 20 AWG 3 Conductor 300V SupraShield PVC PVC, 100 ft Spool - Slate 1A magazzino
Min: 1
Mult.: 1

Shielded 3 Conductor 100 ft 20 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Cavi multiconduttore 24 AWG 4 Conductor Pair, Shielded 100ft Spool Slate 7A magazzino
Min: 1
Mult.: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 5.817 mm (0.229 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Cavi multiconduttore 24 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate
1A magazzino
Min: 1
Mult.: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 9.86 mm (0.388 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cavi multiconduttore 22 AWG, 10 Pair Communication Cable, Shielded, 100 ft - Slate
4A magazzino
Min: 1
Mult.: 1

Communication and Control Shielded 20 Conductor 100 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cavi multiconduttore 28AWG 12C UNSHLD 100 FT SPOOL SLATE 6A magazzino
Min: 1
Mult.: 1

Unshielded 12 Conductor 100 ft 28 AWG Gray (Slate Gray)
Alpha Wire Cavi multiconduttore 16 AWG 1 Conductor Foil 600V PVC/Nylon, PVC 500 ft Spool - Black
2A magazzino
Min: 1
Mult.: 1

Commercial Application Shielded 2 Conductor 500 ft 18 AWG 7.09 mm (0.279 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 600 V
Alpha Wire Cavi multiconduttore 22AWG 2C UNSHLD,STRD 100ft SPOOL SLATE 22A magazzino
Min: 1
Mult.: 1

Communication and Control Unshielded 2 Conductor 100 ft 22 AWG 3.81 mm (0.15 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 30 300 V
Alpha Wire Cavi multiconduttore 22 AWG 5 Conductor communication cables, Shielded, 1000 ft - Slate
1A magazzino
Min: 1
Mult.: 1

Communication and Control Shielded 5 Conductor 1000 ft 22 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Cavi multiconduttore 22 AWG 2 Conductor 300V Foil PVC, PUR 100 ft Spool, Black 4A magazzino
Min: 1
Mult.: 1

Harsh Environment Shielded 2 Conductor 100 ft 22 AWG 5.994 mm (0.236 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Cavi multiconduttore 16 AWG 2 Conductor 300V Unshielded, TPE 100 ft Spool Black 19A magazzino
Min: 1
Mult.: 1

Harsh Environment Unshielded 2 Conductor 100 ft 16 AWG 7.112 mm (0.28 in) Black Thermoplastic Elastomer (TPE) Tinned Copper 19 x 0.0117 300 V
Alpha Wire Cavi multiconduttore 24AWG 8C SHIELD 100ft SPOOL SLATE 2A magazzino
Min: 1
Mult.: 1

Shielded 8 Conductor 100 ft 24 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cavi multiconduttore 24 AWG 2 Conductor 300V Unshielded SR PVC PVC, 1000 ft Spool - Slate
3A magazzino
Min: 1
Mult.: 1

Unshielded 2 Conductor 1000 ft 24 AWG 5.38 mm (0.212 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cavi multiconduttore 26AWG 15C UNSHLD 100 FT SPOOL SLATE 5A magazzino
Min: 1
Mult.: 1

Unshielded 15 Conductor 100 ft 26 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cavi multiconduttore 22 AWG 15 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate
1A magazzino
Min: 1
Mult.: 1

Unshielded 15 Conductor 100 ft 22 AWG Gray (Slate Gray)
Alpha Wire Cavi multiconduttore 20 AWG 2 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate 2A magazzino
Min: 1
Mult.: 1

Control Cable Shielded 2 Conductor 100 ft 20 AWG 4.394 mm (0.173 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 32 300 V