Ventole CE

Risultati: 315
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Altezza Profondità Larghezza Flusso di aerazione Tensione di alimentazione di lavoro Rumore Velocità Potenza nominale Materiale di alloggiamento Stile di terminazione Valore IP Serie
Sanyo Denki Ventole CE AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 22Pa, Ribless, Speed Sensor
43A magazzino
Min: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 49 CFM (1.4 m3/min) 100 VAC to 240 VAC 26 dBA 1800 RPM 1.1 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki Ventole CE AC, DC Axial Fan, 160x160x51mm, 100-240VAC, Splash Proof, Speed Sensor, IP56
8A magazzino
Min: 1
Mult.: 1

AC/DC Fan 160 mm 51 mm 160 mm 290 CFM (8.21 m3/min) 100 VAC to 240 VAC 58 dBA 4150 RPM 22 W Aluminum IP56 9ADW Type
ebm-papst Ventole CE EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54
10A magazzino
Min: 1
Mult.: 1

Axial Fan 280 mm 80 mm 280 mm 1000 CFM (28.3 m3/min) 230 VAC 2330 RPM 83 W Aluminum Quick Connect IP54 W3G250
ebm-papst Ventole CE EC Tubeaxial Fan, 119x38mm, 90-264VAC, 3x Wire, Tach, IP56, GreenTech EC-Compact
20A magazzino
Min: 1
Mult.: 1

Axial Fan 119 mm 38 mm 119 mm 103 CFM (2.9 m3/min) 90 VAC to 264 VAC 43 dBA 3300 RPM 4.5 W Polybutylene Terephthalate (PBT) Wire Lead IP20 ACi4400
Delta Electronics Ventole CE EC Slim Fan, 222x80mm Round, 12VDC, 170.1CFM, 4.46mmH2O, IP56
68A magazzino
Min: 1
Mult.: 1

222 mm 80 mm 222 mm 170.1 CFM (4.82 m3/min) 12 VDC 40 dBA 1400 RPM 4.8 W Plastic Wire Leads - 3 IP56 AFL
ebm-papst Ventole CE EC Axial Fan, 750x242mm Round, 400VAC, 190Pa, Sealed Ball, IP55, HyBlade
5A magazzino
Min: 1
Mult.: 1

Axial Fan 750 mm 242 mm 750 mm 9445 m3/hr 400 VAC 77 dBA 1160 RPM 1.08 kW Aluminum Wire Lead IP55 S3G630


ebm-papst Ventole CE EC Axial Fan, 278x78.5mm Round, 230VAC, Ball Bearing
8A magazzino
Min: 1
Mult.: 1

Axial 278 mm 78.5 mm 278 mm 460 CFM (13 m3/min) 230 VAC 2000 RPM 34 W Plastic Wire Leads - 3 IP55 S1G200
ebm-papst Ventole CE EC Axial Fan, 24VDC, 3.5W, Ball Bearing, IP22 Rated 11A magazzino
Min: 1
Mult.: 1

Axial Fan 119 mm 38 mm 119 mm 50 CFM (1.42 m3/min) 24 VDC 2800 RPM 3.3 W Aluminum Wire Lead IP22 W3G400
ebm-papst Ventole CE EC Axial Fan, 280x280x80mm, 115VAC, 1120CFM, 125W, 2700RPM, Ball, IP54
4A magazzino
Min: 1
Mult.: 1

Axial Fan 280 mm 80 mm 280 mm 1120 CFM (31.7 m3/min) 115 VAC 2700 RPM 125 W Aluminum Wire Lead IP54 W3G280
Sunon Ventole CE EC Axial Fan, 120x120x38mm, 100-240VAC, 64.3CFM, 0.17"H2O, Auto Restart, IP55
20A magazzino
Min: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF
Sunon Ventole CE EC Axial Fan, 120x120x38mm, 100-240VAC, 0.17"H2O, Auto Restart, Tach/PWM
30A magazzino
Min: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM 110 VAC, 220 VAC 31.4 dBA 2100 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 4 IP21, IP55 CF
Sunon Ventole CE EC Axial Fan, 200x200x77mm, 100-240VAC, 438CFM, 0.57"H2O, Auto Restart, IP55
14A magazzino
3018/09/2026 previsto
Min: 1
Mult.: 1

Axial 200 mm 77 mm 200 mm 438 CFM 110 VAC, 220 VAC 53.4 dBA 2100 RPM 16.5 W/17.5 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF
Sanyo Denki Ventole CE AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 3x Wire, Reverse Low Speed Sensor
19A magazzino
Min: 1
Mult.: 1

Axial 120 mm 38 mm 120 mm 106 CFM 100 VAC to 240 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads - 3 9AD Type
ebm-papst Ventole CE EC Tubeaxial Fan, 130mm Round, 230VAC, 24W, 3200RPM, IP54 Rated
12A magazzino
Min: 1
Mult.: 1

Axial Fan 172 mm 58 mm 172 mm 230 VAC 3200 RPM 24 W Plastic Wire Lead IP54 W1G130
ebm-papst Ventole CE EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 94Pa, Terminal Strip
7A magazzino
Min: 1
Mult.: 1

Axial Fan 225 mm 80 mm 225 mm 623 CFM (17.6 m3/min) 115 VAC 70 dBA 2900 RPM 65 W Aluminum Terminal Strip IP54 W1G180
ebm-papst Ventole CE EC Axial Fan, 300x76.5mm Round, IP24 Rated 5A magazzino
1030/03/2026 previsto
Min: 1
Mult.: 1

Axial Fan 300 mm 76.5 mm 300 mm 9 VDC 3200 RPM 220 W Plastic Wire Lead IP24 S1G300
Qualtek Ventole CE EC Axial Fan, 120x120x38mm, 100-240VAC, 124CFM, 9.5W, 49.3dBA, 3500RPM, Wire
158A magazzino
Min: 1
Mult.: 1

120 mm 38 mm 120 mm 124 CFM 100 VAC to 240 VAC 49.3 dBA 3500 RPM 9.5 W Plastic Wire Leads - 2 IP54 FMA1-12038
Orion Fans Ventole CE EC Fan Tray, 6 Position, 432x356x44.5mm, 80-265VAC, 803CFM, Dual Ball, Short
1A magazzino
Min: 1
Mult.: 1

Axial 803 CFM (22.7 m3/min) 80 VAC to 265 VAC 62 dBA 54 W OET605
Sunon CF1062HVL-1000U-999
Sunon Ventole CE EC Axial Fan, 60x60x25mm, 115VAC, Vapo Bearing, 2x Lead Wires, E06000020G-00
86A magazzino
Min: 1
Mult.: 1

Axial 60 mm 25 mm 60 mm 115 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Qualtek Ventole CE EC FAN, 172x150x51mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
89A magazzino
Min: 1
Mult.: 1

152 mm 38 mm 152 mm 228 CFM (6.5 m3/min) 100 VAC to 240 VAC 55.4 dBA 3200 RPM 22.5 W Aluminum Wire Leads IP54 FMA1-17251
Qualtek Ventole CE EC FAN, 120x120x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS
90A magazzino
Min: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 38.9 CFM (1.1 m3/min) 100 VAC to 240 VAC 44.8 dBA 3000 RPM 6 W Plastic Wire Leads IP54 FMA1-12025
Qualtek Ventole CE EC FAN, 92x92x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
500A magazzino
Min: 1
Mult.: 1

92 mm 38 mm 92 mm 67.7 CFM (1.92 m3/min) 100 VAC to 240 VAC 42 dBA 3500 RPM 5.5 W Plastic Wire Leads IP54 FMA1-09238
Qualtek Ventole CE EC FAN, 80x80x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
341A magazzino
Min: 1
Mult.: 1

80 mm 38 mm 80 mm 41 CFM (1.16 m3/min) 100 VAC to 240 VAC 31 dBA 4000 RPM 5.5 W Plastic Wire Leads IP54 FMA1-08038
Sanyo Denki Ventole CE AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 22Pa, Rib, High Static Pressure/Flow
59A magazzino
Min: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 49 CFM (1.4 m3/min) 100 VAC to 240 VAC 26 dBA 1800 RPM 1.1 W Plastic Wire Leads 9AD Type
Sanyo Denki Ventole CE AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 22Pa, Ribless, High Static Pressure
46A magazzino
Min: 1
Mult.: 1

Axial 120 mm 25 mm 120 mm 49 CFM (1.4 m3/min) 100 VAC to 240 VAC 26 dBA 1800 RPM 1.1 W Plastic Wire Leads 9AD Type