Circolatori RF

Risultati: 2.345
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza dB isolamento Numero di porte Direzione di funzionamento Potenza nominale Perdita di inserzione VSWR Stile di montaggio Serie RF Genere Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Impedenza Placcatura del contatto Materiale corpo Confezione
Renaissance Circolatori RF Circulator, Drop-In 3G9BE: 12 - 18 GHz 4A magazzino
Min: 1
Mult.: 1
No
12 GHz to 18 GHz Bulk
DiTom Circolatori RF 20.00 - 40.00 GHz Circulator 1A magazzino
Min: 1
Mult.: 1

20 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circolatori RF 38.00 - 41.00 GHz Circulator, 2.4mm 1A magazzino
Min: 1
Mult.: 1

38 GHz to 41 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circolatori RF 5.00 - 15.00 GHz Circulator 2A magazzino
Min: 1
Mult.: 1

5 GHz to 15 GHz 3 Port Male, Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom Circolatori RF 0.95 - 2.15 GHz Circulator 5A magazzino
Min: 1
Mult.: 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom Circolatori RF 0.80 - 2.00 GHz Circulator 2A magazzino
Min: 1
Mult.: 1

800 MHz to 2 GHz 14 dB 3 Port 50 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom Circolatori RF 0.80 - 1.00 GHz Circulator 4A magazzino
Min: 1
Mult.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 18.00 - 26.50 GHz Circulator 3A magazzino
Min: 1
Mult.: 1

18 GHz to 26.5 GHz 18 dB 3 Port 10 W 0.8 dB 1.4:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 2.00 - 4.00 GHz Circulator 18A magazzino
Min: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 26.50 - 40.00 GHz Circulator 2A magazzino
Min: 1
Mult.: 1

26.5 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom Circolatori RF 4.00 - 8.00 GHz Circulator 10A magazzino
Min: 1
Mult.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 1.00 - 2.00 GHz Circulator 1A magazzino
Min: 1
Mult.: 1

1 GHz to 2 GHz 3 Port N Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom Circolatori RF 12.00 - 18.00 GHz Circulator 2A magazzino
Min: 1
Mult.: 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 1.70 - 2.20 GHz Circulator 1A magazzino
Min: 1
Mult.: 1

1.7 GHz to 2.2 GHz 20 dB 3 Port 150 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 6.00 - 18.00 GHz Circulator 1A magazzino
Min: 1
Mult.: 1

6 GHz to 18 GHz 14 dB 3 Port 10 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 85 C 0.5 in x 0.38 in x 0.58 in Gold Passivated Stainless Steel Bulk
Fairview Microwave Circolatori RF High Power Circulator SMA Female With 20 dB Isolation From 135 MHz to 175 MHz Rated to 150 Watts
120/02/2026 previsto
Min: 1
Mult.: 1
135 MHz to 175 MHz 20 dB 150 W SMA Bag
DiTom Circolatori RF 2.00 - 6.00 GHz Circulator
302/03/2026 previsto
Min: 1
Mult.: 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 8.00 - 12.40 GHz Circulator Tempo di consegna 1 settimana
Min: 1
Mult.: 1

8 GHz to 12.4 GHz 20 dB 3 Port 25 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom Circolatori RF 3.00 - 6.00 GHz Circulator 1A magazzino
Min: 1
Mult.: 1

3 GHz to 6 GHz 3 Port Female, Female, Female 0 C + 50 C 1.25 in x 0.7 in x 1.25 in Bulk
Pasternack Circolatori RF Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
4 GHz to 8 GHz 19.5 dB 3 Port Clockwise 80 W 0.45 dB 1.28:1 N, SMA Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 17 dB Isolation from 1 to 2 GHz, 50 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
1 GHz to 2 GHz 18 dB 3 Port Clockwise 50 W 0.8 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 18 dB Isolation from 4 to 8 GHz, 80 Watts and N Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
4 GHz to 8 GHz 18.5 dB 3 Port Clockwise 80 W 0.5 dB 1.25:1 N Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 14 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB Counter-Clockwise 10 W 1 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 24.89 mm x 23.11 mm x 2.7 mm 50 Ohms Copper
Pasternack Circolatori RF Circulator with 32 dB Isolation from 2 to 4 GHz, 100 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
2 GHz to 4 GHz 35 dB 3 Port Clockwise 10 W, 100 W 1 dB 1.35:1 SMA Female, Female, Female - 40 C + 80 C 91.44 mm x 42.42 mm x 19.05 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 12 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
40 GHz to 45 GHz 15 dB 3 Port Clockwise 20 W 1.3 dB 1.5:1 2.4 mm Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy