Pasternack Circolatori RF

Risultati: 87
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza dB isolamento Numero di porte Direzione di funzionamento Potenza nominale Perdita di inserzione VSWR Stile di montaggio Serie RF Genere Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Impedenza Materiale corpo Confezione
Pasternack Circolatori RF Circulator With 16 dB Isolation From 8 GHz to 18 GHz, 10 Watts And SMA Female 6A magazzino
Min: 1
Mult.: 1
8 GHz to 18 GHz 16 dB 3 Port 10 W 0.6 dB 1.45:1 SMA Female, Female, Female - 20 C + 65 C 50 Ohms Bulk
Pasternack Circolatori RF Circulator With 18 dB Isolation From 7 GHz to 12.4 GHz, 10 Watts And SMA Female 1A magazzino
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF Circulator with 18 dB Isolation from 700 MHz to 800 MHz, 10 Watts and SMA Female 1A magazzino
Min: 1
Mult.: 1

Bulk
Pasternack Circolatori RF Circulator with 16 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 16A magazzino
717/04/2026 previsto
Min: 1
Mult.: 1

2 GHz to 4 GHz 16 dB 3 Port 10 W 0.75 dB 1.4:1 SMA Female, Female, Female 32 mm x 18.03 mm x 32 mm 50 Ohms Aluminum Bulk
Pasternack Circolatori RF High Power Circulator with 20 dB Isolation from 2 GHz to 4 GHz, 100 Watts and SMA Female 2A magazzino
227/02/2026 previsto
Min: 1
Mult.: 1

Bulk
Pasternack Circolatori RF Dual Junction Circulator with 40 dB Isolation from 2 GHz to 4 GHz, 50 Watts and SMA Female 1A magazzino
Min: 1
Mult.: 1

Bulk
Pasternack Circolatori RF Circulator With 18 dB Isolation From 4 GHz to 8 GHz, 10 Watts And SMA Female 4A magazzino
Min: 1
Mult.: 1
4 GHz to 8 GHz 18 dB 3 Port 10 W 0.5 dB 1.3:1 SMA Female, Female, Female 25.4 mm x 25.4 mm x 14.48 mm 50 Ohms Bulk
Pasternack Circolatori RF Circulator with 17 dB Isolation from 4 GHz to 8 GHz, 10 Watts and SMA Female 2A magazzino
Min: 1
Mult.: 1

Bulk
Pasternack Circolatori RF Circulator with 19 dB Isolation from 800 MHz to 960 MHz, 10 Watts and SMA Female 3A magazzino
Min: 1
Mult.: 1

800 MHz to 960 GHz 19 dB 3 Port 10 W 0.75 dB 1.25:1 Threaded SMA Female, Female, Female - 25 C + 85 C 24.89 mm x 14.48 mm x 26.92 mm 50 Ohms Bulk
Pasternack Circolatori RF High Power Circulator With 20 dB Isolation From 7 GHz to 12.4 GHz, 50 Watts And SMA Female 1A magazzino
Min: 1
Mult.: 1

Bulk
Pasternack Circolatori RF Circulator With 20 dB Isolation From 11 GHz to 18 GHz, 10 Watts And SMA Female 2A magazzino
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF Circulator with 19 dB Isolation from 4 to 8 GHz, 80 Watts with N Female and SMA Female 1Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
4 GHz to 8 GHz 19.5 dB 3 Port Clockwise 80 W 0.45 dB 1.28:1 N, SMA Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 17 dB Isolation from 1 to 2 GHz, 50 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
1 GHz to 2 GHz 18 dB 3 Port Clockwise 50 W 0.8 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 66.04 mm x 64.01 mm x 25.91 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 18 dB Isolation from 4 to 8 GHz, 80 Watts and N Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
4 GHz to 8 GHz 18.5 dB 3 Port Clockwise 80 W 0.5 dB 1.25:1 N Female, Female, Female - 20 C + 70 C 25.91 mm x 20.07 mm x 13.97 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 14 dB Isolation from 18 to 26.5 GHz, 10 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
18 GHz to 26.5 GHz 15 dB Counter-Clockwise 10 W 1 dB 1.4:1 SMA Female, Female, Female - 20 C + 70 C 24.89 mm x 23.11 mm x 2.7 mm 50 Ohms Copper
Pasternack Circolatori RF Circulator with 32 dB Isolation from 2 to 4 GHz, 100 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
2 GHz to 4 GHz 35 dB 3 Port Clockwise 10 W, 100 W 1 dB 1.35:1 SMA Female, Female, Female - 40 C + 80 C 91.44 mm x 42.42 mm x 19.05 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 12 dB Isolation from 40 to 45 GHz, 20 Watts and 2.4mm Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
40 GHz to 45 GHz 15 dB 3 Port Clockwise 20 W 1.3 dB 1.5:1 2.4 mm Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 12 dB Isolation from 45 to 50 GHz, 20 Watts and 2.4mm Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
45 GHz to 50 GHz 15 dB 3 Port Clockwise 20 W 0.8 dB 1.5:1 2.4 mm Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 15 dB Isolation from 17 to 22 GHz, 10 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
17 GHz to 22 GHz 17 dB 3 Port Clockwise 10 W 0.8 dB 1.3:1 SMA Female, Female, Female - 20 C + 70 C 24.89 mm x 23.11 mm x 12.7 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF Circulator with 17 dB Isolation from 2 to 4 GHz, 100 Watts and SMA Female Tempo di consegna, se non a magazzino 6 settimane
Min: 1
Mult.: 1
2 GHz to 4 GHz 18 dB 3 Port Clockwise 100 W 0.5 dB 1.3:1 SMA Female, Female, Female - 20 C + 70 C 37.08 mm x 42.93 mm x 20.07 mm 50 Ohms Aluminum Alloy
Pasternack Circolatori RF WR-10 Waveguide Circulator, 82.2 GHz to 84.2 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF WR-10 Waveguide Circulator, 92 GHz to 94 GHz, 15 dB min Isolation, UG-387/U-M Cover Flange, Brass 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF WR-12 Waveguide Circulator, 64.5 GHz to 66.5 GHz, 15 dB min Isolation, UG-387/U Cover Flange, Brass 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF WR-12 Waveguide Circulator, 76 GHz to 78 GHz, 15 dB min Isolation, UG-387/U Cover Flange, Brass 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
Bulk
Pasternack Circolatori RF WR-137 Waveguide Circulator, 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum 2Disponibile a magazzino presso produttore
Min: 1
Mult.: 1
Bulk