Amplificatori RF

 Amplificatori RF
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Risultati: 3.523
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza di lavoro Tensione di alimentazione di lavoro Corrente di alimentazione operativa Guadagno NF - Cifra di rumore Tipo Stile di montaggio Package/involucro Tecnologia P1dB - Punto di compressione OIP3 - Intercetta del terzo ordine Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Serie Confezione
Pasternack Amplificatori RF 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 1A magazzino
Min: 1
Mult.: 1

RF Power Amplifiers Bulk
Mini-Circuits Amplificatori RF Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 3A magazzino
201/07/2026 previsto
Min: 1
Mult.: 1

10 MHz to 2 GHz 28 V 3.9 A 53 dB 9.8 dB Power Amplifiers Screw Si 40 dBm 43 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits Amplificatori RF Connectorized SMA, High Power Amplifier, 10 MHz to 2000 MHz, 50ohm 2A magazzino
16In ordine
Min: 1
Mult.: 1

10 MHz to 2 GHz 28 V 2.9 A 52 dB 9.5 dB Power Amplifiers Screw Si 41 dBm 46 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits Amplificatori RF SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style 288A magazzino
Min: 1
Mult.: 1
: 500

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits Amplificatori RF Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 3A magazzino
Min: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 60 C ZHL Tray
Analog Devices Amplificatori RF 2 to 20GHz LNA w/ on-chip bias choke 32A magazzino
Min: 1
Mult.: 1

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Cut Tape
Mini-Circuits Amplificatori RF Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 2A magazzino
401/07/2026 previsto
Min: 1
Mult.: 1

10 MHz to 1 GHz 24 V 900 mA 22 dB 9 dB Power Amplifiers Screw Si 31 dBm 46 dBm - 20 C + 85 C ZHL Tray
MACOM CGY2144UH/C2
MACOM Amplificatori RF Wideband Amplifier,Die,DC-54GHz
10A magazzino
Min: 10
Mult.: 10
Mini-Circuits Amplificatori RF Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm 1A magazzino
16In ordine
Min: 1
Mult.: 1

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 60 C ZHL Tray
Mini-Circuits Amplificatori RF Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 1A magazzino
406/08/2026 previsto
Min: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits Amplificatori RF Connectorized SMA Female, Wideband Amplifier, 2 to 20 GHz, 50ohm 14A magazzino
621/07/2026 previsto
Min: 1
Mult.: 1

2 GHz to 20 GHz 12 V 290 mA 30 dB 3.5 dB Gain Block Amplifiers Screw Si 18 dBm, 20 dBm 28 dBm - 45 C + 85 C ZVA Bulk
Mini-Circuits Amplificatori RF MMIC Amplifier 2.471A magazzino
Min: 1
Mult.: 1
: 500

50 MHz to 10 GHz 6 V 61 mA 21.1 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 21.5 dBm 28.8 dBm - 45 C + 85 C PMA1 Reel, Cut Tape, MouseReel
CML Micro Amplificatori RF 10W 136 - 1000 MHz Power Amplifier 578A magazzino
Min: 1
Mult.: 1

136 MHz to 1 GHz 6 V to 9.5 V 136 mA 17.5 dB Power Amplifiers SMD/SMT VDFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel
MACOM MAAP-011378-DIE
MACOM Amplificatori RF Power Amplifier,20-55 GHz,0.5W,Bare Die 125A magazzino
Min: 25
Mult.: 25

Mini-Circuits Amplificatori RF SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm 118A magazzino
Min: 1
Mult.: 1
: 100

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits Amplificatori RF SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm
290In ordine
Min: 1
Mult.: 1
: 100

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits Amplificatori RF 1425-2570MHz MMIC LNA 893A magazzino
50006/07/2026 previsto
Min: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits Amplificatori RF RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm 6A magazzino
Min: 1
Mult.: 1

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits Amplificatori RF SMT High Power Amplifier, 0.01 - 10 GHz, 50? 142A magazzino
Min: 1
Mult.: 1
: 100

10 MHz to 10 GHz 12 V 400 mA 17.9 dB 6.8 dB Power Amplifiers SMD/SMT QFN-32 GaAs 31.5 dBm 44.1 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Qorvo Amplificatori RF 0.6-2.8GHz Tx Linear Pre-Driver 2.330A magazzino
Min: 1
Mult.: 1
: 2.500

1.35 GHz to 2.8 GHz 5 V 235 mA 19 dB SMD/SMT Si 30 dBm 46 dBm Reel, Cut Tape
MACOM Amplificatori RF Amplifier,Driver,HTB,.5W27dBm,SOT-89-3LD 1.430A magazzino
Min: 1
Mult.: 1
: 1.000

250 MHz to 4 GHz 6 V 225 mA 15 dB 3 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 28.5 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits Amplificatori RF 660-920MHz MMIC LNA Tempo di consegna 16 settimane
Min: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits Amplificatori RF SMT Low Noise Amplifier, 5.5 - 15.5 GHz, 50ohm 6A magazzino
1.500In ordine
Min: 1
Mult.: 1
: 100

5.5 GHz to 15.5 GHz 5 V 64 mA 21.7 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18.3 dBm 29.1 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
MACOM Amplificatori RF Amplifier,1-6 GHz, 3mm-16LD QFN ,1K Reel 501A magazzino
Min: 1
Mult.: 1
: 1.000

Reel, Cut Tape
Analog Devices Amplificatori RF 20 to 54 GHz PA
10A magazzino
Min: 1
Mult.: 1

20 GHz to 54 GHz 5 V 850 mA 17.5 dB 7.5 dB Power Amplifiers SMD/SMT LGA-CAV-24 GaAs 28 dBm 34.5 dBm - 40 C + 85 C ADPA7009-2 Cut Tape