ZX05 Serie Mixer RF

Risultati: 15
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza RF Perdita di conversione - Max Frequenza OL Frequenza IF Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Package/involucro
Mini-Circuits Mixer RF Level 4, Double Balanced Mixer, RF/LO Freq 10 - 1000 MHz 9A magazzino
Min: 1
Mult.: 1

10 MHz to 1 GHz 7.11 dB 10 MHz to 1 GHz DC to 800 MHz + 85 C - 40 C Screw FL905
Mini-Circuits Mixer RF Level 17, Up Converter, RF/LO Freq 1100 - 4250 MHz 7A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz 51A magazzino
Min: 1
Mult.: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits Mixer RF Level 13, Double Balanced Mixer, RF/LO Freq 5 - 4200 MHz 67A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz 17A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF DBL BAL MIX / SMA / RoHS 44A magazzino
Min: 1
Mult.: 1

3.4 GHz to 15 GHz 13.5 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits Mixer RF Level 13, Double Balanced Mixer, RF/LO Freq 3200 - 15000 MHz 32A magazzino
Min: 1
Mult.: 1

3.2 GHz to 15 GHz 10.5 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 3700 - 10000 MHz 8A magazzino
Min: 1
Mult.: 1

500 kHz to 500 MHz 7.8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C Screw FL905
Mini-Circuits Mixer RF DBL BAL MIX / SMA / RoHS 11A magazzino
Min: 1
Mult.: 1

3.2 GHz to 15 GHz 14.2 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C Screw
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 750 - 4200 MHz 11A magazzino
Min: 1
Mult.: 1

750 MHz to 4.2 GHz 8.9 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits Mixer RF Level 13, Double Balanced Mixer, RF/LO Freq 824 - 4200 MHz 9A magazzino
Min: 1
Mult.: 1

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits Mixer RF Level 10, Double Balanced Mixer, RF/LO Freq 750 - 6000 MHz 11A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF Level 10, Double Balanced Mixer, RF/LO Freq 1700 - 8000 MHz 7A magazzino
2023/02/2026 previsto
Min: 1
Mult.: 1

Mini-Circuits Mixer RF Level 13, Double Balanced Mixer, RF/LO Freq 7500 - 20000 MHz 7A magazzino
2031/07/2026 previsto
Min: 1
Mult.: 1

7.5 GHz to 20 GHz 10.3 dB 7.5 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C Screw 18.8 mm x 22.86 mm x 13.72 mm
Mini-Circuits Mixer RF Level 17, Up Converter, RF/LO Freq 10 - 1780 MHz Non disponibile a magazzino
Min: 10
Mult.: 10