DRAM

 DRAM
DRAM is available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many DRAM manufacturers including Alliance Memory, ISSI, Micron Technology & more. Please view our large selection of DRAM below.
Risultati: 2.954
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tipo Dimensioni memoria Larghezza bus dati Frequenza di clock massima Package/involucro Organizzazione Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Alliance Memory DRAM SDR, 512Mb, 32M x 16, 3.3V, 54-ball FBGA, 143MHz, Industrial Temp, B Die 125A magazzino
Min: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz FBGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 197A magazzino
Min: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C32M16SB Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5v, 60ball TFBGA, 200MHz, Industrial Temp - Tray 217A magazzino
Min: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz FBGA-60 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Micron MT52L256M64D2LZ-107 WT:B
Micron DRAM LPDDR3 16Gbit 64 216/841 WFBGA 2 WT 1.005A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR3 16 Gbit 64 bit 933 MHz FBGA-216 256 M x 64 5.5 ns 1.14 V 1.95 V - 30 C + 85 C MT52L256M64D2LZ Tray
Micron DRAM SDRAM 256M 16MX16 FBGA 362A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256Mbit 16 54/81 VFBGA 1 CT 634A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 7.5 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 256Mbit 16 54/54 TSOP 1 CT 1.067A magazzino
3.24009/07/2026 previsto
Min: 1
Mult.: 1
Max.: 100

SDRAM 256 Mbit 16 bit 167 MHz TSOP-54 16 M x 16 7.5 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 128M 4MX32 FBGA 379A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 8MX16 TSOP 1.354A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128Mbit 16 54/54 TSOP 1 CT 641A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM SDRAM 64M 2MX32 FBGA 700A magazzino
Min: 1
Mult.: 1
Max.: 100
: 1.000

SDRAM 64 Mbit 32 bit 167 MHz VFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 64Mbit 16 54/54 TSOP 1 CT 331A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM 64 Mbit 16 bit 167 MHz TSOP-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 1.058A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 288A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 AT 944A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM LPDDR 512Mbit 32 90/135 VFBGA 1 AT 778A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 5 ns 1.7 V 1.95 V - 40 C + 105 C MT46H Tray
Micron DRAM SDRAM 128Mbit 32 90/135 VFBGA 1 IT 673A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C MT48LC Tray
Micron DRAM DDR3 2G 128MX16 FBGA 303A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 IT 949A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR2 1G 128MX8 FBGA 283A magazzino
Min: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR2 1 Gbit 8 bit 400 MHz FBGA-60 128 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 CT 2.288A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 IT 1.703A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT 655A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 AT 514A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 UT 325A magazzino
Min: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 125 C MT41K Tray