Mixer RF

Risultati: 820
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza RF Perdita di conversione - Max NF - Cifra di rumore Frequenza OL Frequenza IF Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Package/involucro
Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS 132A magazzino
Min: 1
Mult.: 1
Nastrati: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz 3A magazzino
1020/04/2026 previsto
Min: 1
Mult.: 1

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C Screw M22
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz 12A magazzino
Min: 1
Mult.: 1

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C M22
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10MHz 6A magazzino
Min: 1
Mult.: 1

500 Hz to 10 MHz 5.26 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz 9A magazzino
Min: 1
Mult.: 1

500 Hz to 10 MHz 5.79 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz 15A magazzino
Min: 1
Mult.: 1

1 MHz to 1 GHz 8.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw K18
Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz 7A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz 13A magazzino
Min: 1
Mult.: 1

Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS 723A magazzino
1.00018/05/2026 previsto
Min: 1
Mult.: 1
Nastrati: 500

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits Mixer RF Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 299A magazzino
Min: 1
Mult.: 1
Nastrati: 500

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits Mixer RF Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 100A magazzino
Min: 1
Mult.: 1
Nastrati: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS 340A magazzino
Min: 1
Mult.: 1
Nastrati: 100

1.7 GHz to 8 GHz 8.9 dB 1.7 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits Mixer RF Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz 126A magazzino
Min: 1
Mult.: 1
Nastrati: 100

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS 100A magazzino
Min: 1
Mult.: 1
Nastrati: 100

Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS 98A magazzino
Min: 1
Mult.: 1
Nastrati: 100

5 MHz to 3 GHz 9.1 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits Mixer RF Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz 6A magazzino
Min: 1
Mult.: 1

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Marki Microwave Mixer RF The MM1-0212LSM is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212LSM is a low frequency, low power S band mixer that works well as both an up and down converter through X band. 25A magazzino
Min: 1
Mult.: 1

2 GHz to 12 GHz 12.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 50A magazzino
Min: 1
Mult.: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25A magazzino
Min: 1
Mult.: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz DC to 12 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 25A magazzino
Min: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 25A magazzino
Min: 1
Mult.: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz DC to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 25A magazzino
Min: 1
Mult.: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged. 22A magazzino
Min: 1
Mult.: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion. 25A magazzino
Min: 1
Mult.: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz DC to 2 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 25A magazzino
Min: 1
Mult.: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz DC to 6 GHz + 100 C - 55 C SMD/SMT QFN