Mixer RF

Risultati: 820
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza RF Perdita di conversione - Max NF - Cifra di rumore Frequenza OL Frequenza IF Temperatura di lavoro massima Temperatura di lavoro minima Stile di montaggio Package/involucro
Analog Devices Mixer RF Very Hi Linity Active Mixer 46A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

SMD/SMT QFN-16
MACOM Mixer RF Mixer,Double Balanced 3A magazzino
Min: 1
Mult.: 1
+ 85 C - 54 C TO-8
Analog Devices HMC571-SX
Analog Devices Mixer RF MMIC I/Q mix, 21 - 24 GHz 4A magazzino
Min: 2
Mult.: 2

Analog Devices Mixer RF GaAs MMIC Fundamental mix , 24 - 32 GHz 1A magazzino
Min: 1
Mult.: 1

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices Mixer RF 6 GHz to 26.5 GHz, Wideband I/Q Mixer 5A magazzino
Min: 1
Mult.: 1
Nastrati: 100

6 GHz to 26.5 GHz 10 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices Mixer RF 300MHz to 6GHz 2x Progmable Gain Downcon 58A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-32
Analog Devices Mixer RF 2x 600MHz to 1.7GHz Hi Dynamic Rng Downc 5A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-24
MACOM M77
MACOM Mixer RF Mixer,Microwave 1A magazzino
Min: 1
Mult.: 1
No
8 GHz to 12.5 GHz 8 dB 8 dB 7 GHz to 15 GHz 0 Hz to 2.5 GHz + 100 C - 54 C SMD/SMT Module
MACOM MGS903
MACOM Mixer RF Schottky Diode,GaAS-Beamlead,GB310 25A magazzino
Min: 25
Mult.: 25
Analog Devices Mixer RF 3GHz to 20GHz Microwave Mixer
5.49013/05/2026 previsto
Min: 1
Mult.: 1
Nastrati: 500

3 GHz to 20 GHz 11.6 dB 12.8 dB 1 GHz to 20 GHz 500 MHz to 9 GHz + 105 C - 40 C SMD/SMT QFN-12

Qorvo Mixer RF 6 - 14 GHz Double Balanced Mixer
821In ordine
Min: 1
Mult.: 1
Nastrati: 100

6 GHz to 14 GHz 10 dB 7 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
Marki Microwave Mixer RF The MM1-0115HPSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0115HPSM works well as both an up and down converter through Ku band.
2510/04/2026 previsto
Min: 1
Mult.: 1

1 GHz to 15 GHz 8 dB, 9 dB 8 dB, 10.5 dB 1 GHz to 15 GHz DC to 2.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band.
5020/03/2026 previsto
Min: 1
Mult.: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond.
2515/05/2026 previsto
Min: 1
Mult.: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz DC to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
7510/04/2026 previsto
Min: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
2520/03/2026 previsto
Min: 1
Mult.: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz DC to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 previsto
Min: 1
Mult.: 1

16 dB 3.5 GHz to 20 GHz DC to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0626HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
10013/03/2026 previsto
Min: 1
Mult.: 1

6 GHz to 26 GHz 9 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
5010/04/2026 previsto
Min: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB DC to 9 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB.
2510/04/2026 previsto
Min: 1
Mult.: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz.
2510/04/2026 previsto
Min: 1
Mult.: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz DC to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave Mixer RF The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
1022/05/2026 previsto
Min: 1
Mult.: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Mini-Circuits Mixer RF DBL BAL MIX / SURF MT / RoHS
87418/05/2026 previsto
Min: 1
Mult.: 1
Nastrati: 500

3.4 GHz to 15 GHz 10.4 dB 3.4 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Analog Devices Mixer RF 9-13GHz lo LO DRIVE PASSIVE IQ mix
13716/03/2026 previsto
Min: 1
Mult.: 1

8 GHz to 12 GHz 11 dB + 85 C - 40 C SMD/SMT SMT-20
Analog Devices Mixer RF GaAs MMIC Fundamental mix , 16 - 30 GHz
20016/03/2026 previsto
Min: 1
Mult.: 1
Nastrati: 100

14 GHz to 30 GHz 12.5 dB 14 dB 14 GHz to 30 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12